Testo Type K Probe Flat Fast Response Temperature Probe, 5.7 mm Length, 320 μm Diameter, 572 °F Max
- RS Stock No.:
- 874-748
- Mfr. Part No.:
- 0602 0193
- Manufacturer:
- Testo
N
Subtotal (1 unit)*
PHP18,416.57
(exc. VAT)
PHP20,626.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,416.57 |
*price indicative
- RS Stock No.:
- 874-748
- Mfr. Part No.:
- 0602 0193
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Temperature Probe | |
| Sensor Type | Type K Probe | |
| Probe Tip Type | Flat | |
| Probe Type | Fast Response | |
| Probe Length | 5.7mm | |
| Temperature Scale | Fahrenheit | |
| Probe Diameter | 320μm | |
| Maximum Temperature Measurement | 572°F | |
| Minimum Temperature Measurement | 32°F | |
| Cable Length | 1.3m | |
| Accuracy | Class 2 | |
| Connector Type | Type K | |
| Standards/Approvals | EN 60584-2 | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Temperature Probe | ||
Sensor Type Type K Probe | ||
Probe Tip Type Flat | ||
Probe Type Fast Response | ||
Probe Length 5.7mm | ||
Temperature Scale Fahrenheit | ||
Probe Diameter 320μm | ||
Maximum Temperature Measurement 572°F | ||
Minimum Temperature Measurement 32°F | ||
Cable Length 1.3m | ||
Accuracy Class 2 | ||
Connector Type Type K | ||
Standards/Approvals EN 60584-2 | ||
- COO (Country of Origin):
- DE
The Testo Fast-reaction paddle surface probe designed for swift and precise surface measurements. It's particularly effective in challenging environments, ensuring reliability and consistency across varied applications.
Class 2 accuracy ensures reliable results
Rapid response time of just 5 seconds enhances efficiency
Fixed cable enables easy handling during measurements
Related links
- Testo Type K Probe Flat Fast Response Temperature Probe 0.19 in Diameter, 572 °F Max
- Testo Type K Probe Flat Fast Response Temperature Probe 0.2 in Diameter, 572 °F Max
- Testo Type K Probe Flat Fast Response Temperature Probe 5 mm Diameter, 350 °C Max
- Testo Type K Probe Wire Fast Response Temperature Probe 1 μm Diameter, 1832 °F Max
- Testo Type K Probe Needle Fast Response Temperature Probe 5 mm Diameter, 350 °C Max
- Testo Type K Probe Flat Multifunction Temperature Probe 320 μm Diameter, 70 °C Max
- Testo Stepped Sprung Thermocouple Strip Fast Response Temperature Probe 5 mm Diameter, 300 °C Max
- Comark Type K Probe Fast Response Temperature Probe 7.5 mm Diameter, 250 °C Max
