Texas Instruments Temperature Sensor, Surface Mount, SMBus, ±1 °C, ±3 °C, 8 Pins

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
651-2802P
Mfr. Part No.:
LM63DIMA/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sensor Function

Temperature

Interface Type

SMBus

Accuracy

±1 °C, ±3 °C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

0 °C

Operating Temperature Range

0 → +85 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

3.6 V

Package Type

SOIC

Length

4.9mm

Height

1.45mm

Width

3.9mm

Dimensions

4.9 x 3.9 x 1.45mm

Resolution

11 bit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy