Omron JCIE Series Sensor, Push Fit, Bluetooth, ±2 °C
- RS Stock No.:
- 685-375
- Mfr. Part No.:
- JCIE0005R
- Manufacturer:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-375
- Mfr. Part No.:
- JCIE0005R
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor | |
| Interface Type | Bluetooth | |
| Sub Type | Sensor | |
| Accuracy | ±2 °C | |
| Mount Type | Push Fit | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -10°C | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 5.5V | |
| RH Range | 0 to 100 % | |
| Length | 29.1mm | |
| Series | JCIE | |
| Standards/Approvals | RoHS | |
| Width | 14.9mm | |
| Height | 7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor | ||
Interface Type Bluetooth | ||
Sub Type Sensor | ||
Accuracy ±2 °C | ||
Mount Type Push Fit | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -10°C | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 5.5V | ||
RH Range 0 to 100 % | ||
Length 29.1mm | ||
Series JCIE | ||
Standards/Approvals RoHS | ||
Width 14.9mm | ||
Height 7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Omron Environment Sensor is a sophisticated device designed to monitor various environmental parameters effectively. Ideal for both industrial and domestic applications, it provides continuous tracking of temperature, humidity, light, and Air quality. Its Advanced connectivity options include both USB and Bluetooth interfaces, ensuring easy data transmission for analysis. With its Ability to utilise omron's innovative earthquake detection algorithm based on vibrational acceleration, this sensor is also uniquely equipped to enhance safety in sensitive environments by detecting seismic activity.
Monitors multiple environmental factors like temperature, humidity, and light
Enabled with Advanced algorithms for precise earthquake determination
Compact dimensions make it easily integrable into various settings
RoHS compliant, supporting environmentally friendly usage
Displays a wide measurement range with reliable accuracy for diverse applications
Related links
- Microchip EMC1413 Series Surface Mount I2C 10-Pin
- Microchip EMC1412 Series Surface Mount SMBus 8-Pin
- Testo 174 H BT Temperature Data Logger 2 Channel
- Microchip MCP9601 Series Surface Mount ±2°C, 20-Pin
- Microchip MCP96RL00 Series Surface Mount ±6°C, 20-Pin MQFN
- Endress+Hauser FieldPort SWA50 Series Sensor Hub Wireless, Bluetooth
- TE Connectivity 1-2108937-2 FPC Antenna with MHF4L Connector 7125 MHz GNSS ZigBee
- Microchip MCP98243 Series Surface Mount SMBus 8-Pin
