Siemens QMX3 Series, Digital Output Temperature & Humidity, Wall Mount, LCD, 0.8 K Box
- RS Stock No.:
- 643-391
- Mfr. Part No.:
- QMX3.P38H / S55624-H138
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
PHP13,133.51
(exc. VAT)
PHP14,709.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,133.51 |
*price indicative
- RS Stock No.:
- 643-391
- Mfr. Part No.:
- QMX3.P38H / S55624-H138
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Temperature & Humidity | |
| Output Type | Digital | |
| Interface Type | LCD | |
| Sub Type | Sensor | |
| Accuracy | 0.8 K | |
| Mount Type | Wall Mount | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Minimum Supply Voltage | 21V dc | |
| Maximum Supply Voltage | 30V dc | |
| Package Type | Box | |
| Length | 17.2mm | |
| Height | 88.2mm | |
| Width | 86.2mm | |
| Series | QMX3 | |
| Standards/Approvals | CE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Temperature & Humidity | ||
Output Type Digital | ||
Interface Type LCD | ||
Sub Type Sensor | ||
Accuracy 0.8 K | ||
Mount Type Wall Mount | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Minimum Supply Voltage 21V dc | ||
Maximum Supply Voltage 30V dc | ||
Package Type Box | ||
Length 17.2mm | ||
Height 88.2mm | ||
Width 86.2mm | ||
Series QMX3 | ||
Standards/Approvals CE | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens Room operator unit KNX PL-Link designed for intuitive control of building automation systems. It includes a temperature sensor, a dot Matrix backlit display, and a touchscreen Interface for easy operation. This unit enables seamless integration into KNX systems for precise environmental control.
Includes a built-in temperature sensor for accurate monitoring
Equipped with a dot Matrix backlit display for clear visibility
Features a touchscreen Interface for easy control and adjustments
Designed for integration with KNX PL-Link systems
Ideal for managing room climate and building automation functions
Related links
- Siemens QMX3 Series Wall Mount 0.8 K Box
- Siemens QMX3 Series Wall Mount 0.8 k Box
- Siemens QMX3.P36 Series Temperature & Humidity Sensor ±0.61 K
- Siemens QMX1 Series Wall Mount ±1 °C, 8-Pin Box
- Siemens QMX2.P33 Series Temperature & Humidity Sensor ±6 %
- Siemens QMX2.P43 Series Temperature & Humidity Sensor ±6 %
- Siemens Symaro Series Temperature Sensor ±0.8 K
- Siemens Temperature & Humidity Sensor 133.4 mm 88.4 mm
