Siemens Symaro Series Temperature Sensor, Threaded, ±0.8 K
- RS Stock No.:
- 643-263
- Mfr. Part No.:
- QAE9120.010 / S55720-S516
- Manufacturer:
- Siemens
N
Subtotal (1 pack of 20 units)*
PHP6,954.45
(exc. VAT)
PHP7,788.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,954.45 | PHP347.723 |
*price indicative
- RS Stock No.:
- 643-263
- Mfr. Part No.:
- QAE9120.010 / S55720-S516
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Temperature Sensor | |
| Sub Type | Sensor | |
| Accuracy | ±0.8 K | |
| Mount Type | Threaded | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | CE | |
| Series | Symaro | |
| Width | 31mm | |
| Length | 80mm | |
| Height | 60mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Temperature Sensor | ||
Sub Type Sensor | ||
Accuracy ±0.8 K | ||
Mount Type Threaded | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals CE | ||
Series Symaro | ||
Width 31mm | ||
Length 80mm | ||
Height 60mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Siemens Immersion temperature sensor designed for accurate temperature measurement in a wide range of applications. It features an IP54 rating for protection against dust and water, and operates within a temperature range of -30 to 130°C. The sensor includes a 100 mm brass protection pocket and screw Terminal connections for secure electrical integration.
Operates within a temperature range of -30 to 130°C
Includes a 100 mm brass protection pocket for durability
Provides IP54 protection against dust and water
Offers secure electrical connection via screw terminals
Ideal for temperature measurement in industrial and HVAC applications
Related links
- Siemens QMX3 Series Wall Mount 0.8 k Box
- Siemens QMX3 Series Wall Mount 0.8 K Box
- Siemens QFA31 Series Temperature & Humidity Sensor 2 %RH Corrugated Cardboard
- Siemens QFA20 Series Temperature & Humidity Sensor ±3 %RH Corrugated Cardboard
- Siemens QFA21 Series Temperature & Humidity Sensor ±3 %RH Corrugated Cardboard
- Siemens QFA31 Series Temperature & Humidity Sensor ±2 %RH Corrugated Cardboard
- SICK IM05-0B8PS-ZWB Threaded Barrel Inductive Proximity Sensor PNP NO IM05-0B8PS-ZWB 30V 0.8 mm 30 V
- Siemens QMX3.P36 Series Temperature & Humidity Sensor ±0.61 K
