Gefran GFX4 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 821-990
- Mfr. Part No.:
- F033041/ GFX4-60-T-3-0-0
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP111,161.54
(exc. VAT)
PHP124,500.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP111,161.54 |
*price indicative
- RS Stock No.:
- 821-990
- Mfr. Part No.:
- F033041/ GFX4-60-T-3-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Microprocessor | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw Terminal | |
| Control Type | On-Off, P, PD, PID | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 250V ac | |
| Display Type | LED | |
| Length | 48mm | |
| Standards/Approvals | CE | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Series | GFX4 | |
| Mount Type | Panel Mount | |
| Input Type | Universal | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Microprocessor | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw Terminal | ||
Control Type On-Off, P, PD, PID | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 250V ac | ||
Display Type LED | ||
Length 48mm | ||
Standards/Approvals CE | ||
IP Rating IP65 | ||
Width 48mm | ||
Series GFX4 | ||
Mount Type Panel Mount | ||
Input Type Universal | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran highly efficient loop modular power controller designed for electrical power management, featuring four independent loop control units for diverse operational environments.
Compact design facilitates easy installation with minimal wiring requirements
Equipped with robust standard digital communication options, including Modbus RTU
Supports integration with multiple fieldbus communications, providing versatility
Allows for precise control with configurable PID parameters for each loop
Related links
- Gefran GFX4 Panel Mount Microprocessor 2 Input P PID
- Gefran 1650 Panel Mount Microprocessor 2 Input P PID
- Gefran 600 Panel Mount Microprocessor 1 Input P PID
- Gefran 1200 Panel Mount Microprocessor 2 Input P PID
- Gefran 600 Panel Mount Microprocessor 2 Input P PID
- Gefran 1200 Panel Mount Microprocessor 3 Input P PID
- Gefran 1250 Panel Mount Microprocessor 2 Input P PID
- Stanley Tylon 8m Tape Measure, Metric & Imperial
