Gefran GFX4 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 821-640
- Mfr. Part No.:
- F037434/ GFX4-60-T-4-0-E
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP140,603.38
(exc. VAT)
PHP157,475.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP140,603.38 |
*price indicative
- RS Stock No.:
- 821-640
- Mfr. Part No.:
- F037434/ GFX4-60-T-4-0-E
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Microprocessor | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off, P, PD, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 250V ac | |
| Display Type | LED | |
| Width | 48mm | |
| Length | 48mm | |
| Standards/Approvals | CE | |
| IP Rating | IP65 | |
| Series | GFX4 | |
| Mount Type | Panel Mount | |
| Input Type | Universal | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Microprocessor | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off, P, PD, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 250V ac | ||
Display Type LED | ||
Width 48mm | ||
Length 48mm | ||
Standards/Approvals CE | ||
IP Rating IP65 | ||
Series GFX4 | ||
Mount Type Panel Mount | ||
Input Type Universal | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran Compact control unit manages four independent loops for optimal power control applications, ensuring reliable performance across various industrial settings.
Four independent loop control units for versatile applications
Built-in fieldbus Interface enabling seamless communication
Equipped with solid-state relays for efficient power management
User-friendly configuration through a dedicated software tool
Related links
- Gefran GFX4 Panel Mount Microprocessor 2 Input P PID
- Gefran GFX4-IR DIN Rail 4 Output Triac 24V dc PID
- Gefran GFX4 DIN Rail 10 Output Analogue/Digital 530V ac Temperature Control
- Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4 DIN Temperature Controller 4 Input, 4 Output Triac 480V ac PID
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 10 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran 600 Panel Mount Microprocessor 1 Input P PID
