Abracon 24MHz Oscillator HCMOS 2 ppm SMD ASTX-H11-24.000MHZ-T
- RS Stock No.:
- 898-778
- Mfr. Part No.:
- ASTX-H11-24.000MHZ-T
- Manufacturer:
- Abracon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
PHP650.04
(exc. VAT)
PHP728.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 2 - 18 | PHP325.02 | PHP650.04 |
| 20 - 98 | PHP286.295 | PHP572.59 |
| 100 - 198 | PHP256.79 | PHP513.58 |
| 200 + | PHP221.29 | PHP442.58 |
*price indicative
- RS Stock No.:
- 898-778
- Mfr. Part No.:
- ASTX-H11-24.000MHZ-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Oscillator | |
| Output Frequency | 24MHz | |
| Frequency Stability | 2 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Reel | |
| Package Type | SMD | |
| Mount Type | Surface Mount | |
| Output Level | HCMOS | |
| Minimum Supply Voltage | 2.97V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -30°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 75°C | |
| Width | 2.5mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Series | ASTX | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Oscillator | ||
Output Frequency 24MHz | ||
Frequency Stability 2 ppm | ||
Load Capacitance 15pF | ||
Packaging Reel | ||
Package Type SMD | ||
Mount Type Surface Mount | ||
Output Level HCMOS | ||
Minimum Supply Voltage 2.97V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -30°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 75°C | ||
Width 2.5mm | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Series ASTX | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Abracon HCMOS Output SMD TCXO offers precise timing solutions suitable for high-density SMT applications. This component delivers reliable performance within a Compact footprint, perfect for various electronic devices requiring frequency stability.
HCMOS output guarantees low current consumption
Compact dimensions facilitate high-density product designs
Wide frequency range enhances versatility for various uses
Tri-state function enables flexible circuit designs
Moisture sensitivity level of 1 ensures durability
Related links
- ECS Inc International 24MHz Oscillator HCMOS ±2.5 ppm SMD ECS-TXO-2520-33-240-AN-TR
- Abracon ±50 ppm CMOS LVCMOS, 4-Pin Surface Mount
- Abracon ± 50 ppm CMOS, 4-Pin SMD ASE-24.000MHZ-L-C-T
- Abracon 4-Pin Surface Mount ASV-24.000MHZ-E-T
- Abracon 4-Pin Surface Mount ASV-24.000MHZ-EJ-T
- Abracon TTL, 4-Pin Surface Mount ASFL1-24.000MHZ-L-T
- Abracon 50 ppm LVCMOS CMOS, 4-Pin Surface Mount
- Abracon 50 ppm TTL 4-Pin Surface Mount ASFL1-24.000MHZ-EC-T
