Avit White Cotton Sheets 3.6 m x 2.7m
- RS Stock No.:
- 795-092
- Mfr. Part No.:
- AV12030
- Manufacturer:
- Avit
Subtotal (1 unit)*
PHP1,700.89
(exc. VAT)
PHP1,905.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 42 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,700.89 |
*price indicative
- RS Stock No.:
- 795-092
- Mfr. Part No.:
- AV12030
- Manufacturer:
- Avit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avit | |
| Colour | White | |
| Product Type | Sheets | |
| Material | Cotton | |
| Width | 2.7m | |
| Length | 3.6m | |
| Select all | ||
|---|---|---|
Brand Avit | ||
Colour White | ||
Product Type Sheets | ||
Material Cotton | ||
Width 2.7m | ||
Length 3.6m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Avit Cotton dust sheet is designed for comprehensive protection during home renovations and decorating tasks, effectively covering furniture and flooring to safeguard against dust and dirt.
100% cotton for superior durability and reusability
Large size of 3.6 x 2.7m, perfect for extensive coverage
Machine washable for easy maintenance and convenience
Helps protect against dirt, dust, splashes, and spatter
Related links
- Cottam Beige Cotton Tarpaulin 3.6 m x 2.7m
- Superwool Flame Retardant Wool Thermal Insulating Sheet, 3.6 m x 610mm x 25 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 3.6 m x 610mm x 25 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 3.6 m x 610mm x 13 mm
- Avit AVIT White Hard Hat Adjustable
- Avit AVIT White Nylon Gloves Polyurethane Coating
- HellermannTyton White Cotton Cloth Tape, 50mm x 50 m
- RS PRO White Polytetrafluoroethylene Plastic Sheet Fine Weave Cotton Acrylic, Epoxy
