SKF Bearing Assembly 178 mm OD 127 mm

Subtotal (1 unit)*

PHP19,543.18

(exc. VAT)

PHP21,888.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,543.18

*price indicative

RS Stock No.:
465-029
Mfr. Part No.:
PHF TB5050X100MM
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Assembly

Bore Diameter

100mm

Outside Diameter

178mm

Length

127mm

Material

Cast Iron

Bush Number

5050

Standards/Approvals

No

COO (Country of Origin):
CN

SKF Taper Bush, 100mm Bore Size, 127mm Length - PHF TB5050X100MM


This taper bush provides a secure mechanical fastening solution for mounting components onto shafts in industrial settings. It is intended to produce a concentric fit between a hub and a shaft, allowing accurate torque transmission and straightforward assembly in automation, electrical and mechanical equipment.

Features and Benefits:


• Cast iron construction for sustained load-bearing capacity
• 100mm internal bore for compatibility with standard shaft sizes
• 127mm axial length to ensure stable axial positioning
• 178mm external diameter for robust hub engagement
• Tapered profile enabling controlled shrink-fit between parts

Applications


• Suitable for mounting pulleys in conveyor drive systems
• Ideal for coupling hubs in industrial gearboxes
• Used with motor shafts in automation lines
• Can be used for retrofitting rotating assemblies in manufacturing equipment

How does the component achieve a secure fit on the shaft?


The tapered geometry generates radial expansion against the shaft when the bush is driven into the mating hub, creating frictional contact that transmits torque without additional machining.

Which material characteristics affect its wear performance?


The grey cast iron composition offers hardness and damping properties that resist surface fatigue and reduce vibration during continuous operation.

What should be considered when replacing an existing sleeve?


Verify outer hub bore clearance and shaft diameter match the specified internal and external dimensions to avoid misalignment during installation.

How does the length influence axial stability in assemblies?


A longer axial engagement distributes load over a greater contact area, reducing stress concentrations and helping maintain concentricity under side loads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy