SKF Bearing Assembly 146 mm OD 102 mm

Subtotal (1 unit)*

PHP9,188.59

(exc. VAT)

PHP10,291.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,188.59

*price indicative

RS Stock No.:
465-028
Mfr. Part No.:
PHF TB4040X80MM
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Assembly

Bore Diameter

80mm

Outside Diameter

146mm

Length

102mm

Material

Cast Iron

Bush Number

4040

Standards/Approvals

No

COO (Country of Origin):
CN
The SKF Taper bushings have a split, flangeless design with a tapered outside diameter that matches the tapered bore of a pulley, sprocket or coupling. The bushings are easy to install and, after being tightened, they provide a firm and secure grip on the shaft.

Manufactured according to established market standards

Available in a wide range of metric and imperial bore sizes

Easily installed and removed using basic tools

Excellent clamping force

Minimize slippage and fretting corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy