SKF Bearing Assembly 146 mm OD 102 mm

Subtotal (1 unit)*

PHP11,313.72

(exc. VAT)

PHP12,671.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,313.72

*price indicative

RS Stock No.:
464-539
Mfr. Part No.:
PHF TB4040X40MM
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Diameter

40mm

Product Type

Bearing Assembly

Outside Diameter

146mm

Length

102mm

Material

Cast Iron

Bush Number

4040

Standards/Approvals

No

COO (Country of Origin):
CN
The SKF Bushings and hubs are available in many variants, offering specific benefits in power transmission applications ranging from automotive to papermaking. Taper bushings have a split, flangeless design with a tapered outside diameter that matches the tapered bore of a pulley, sprocket or coupling.

Manufactured according to established market standards

Available in a wide range of metric and imperial bore sizes

Easily installed and removed using basic tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy