SAM UB 3 m Tape Measure, Imperial, Metric
- RS Stock No.:
- 270-9843
- Mfr. Part No.:
- UB-316N-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
PHP2,316.71
(exc. VAT)
PHP2,594.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,316.71 |
*price indicative
- RS Stock No.:
- 270-9843
- Mfr. Part No.:
- UB-316N-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Imperial, Metric | |
| Length | 3m | |
| Product Type | Tape Measure | |
| Blade Width | 16mm | |
| Open Case | No | |
| Series | UB | |
| Blade Colour | Yellow | |
| Belt Clip | Yes | |
| Standards/Approvals | MID 2014/32/UE | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Imperial, Metric | ||
Length 3m | ||
Product Type Tape Measure | ||
Blade Width 16mm | ||
Open Case No | ||
Series UB | ||
Blade Colour Yellow | ||
Belt Clip Yes | ||
Standards/Approvals MID 2014/32/UE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Short tape measures with two-material casings has back-front tape and hook for easier measuring. It has shockproof casing, non slip thanks to its two-material coating.
Integrated wrist-strap for easier measuring
Clips on to your belt for greater comfort
