SAM FME 8 m Tape Measure, Metric
- RS Stock No.:
- 666-353
- Mfr. Part No.:
- UB-825N-FME
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-353
- Mfr. Part No.:
- UB-825N-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Length | 8m | |
| Product Type | Tape Measure | |
| Unit of Measure | Metric | |
| Open Case | No | |
| Series | FME | |
| Height Safe | Yes | |
| Belt Clip | Yes | |
| Standards/Approvals | 2014/32/EU | |
| Case Material | Bi-Material | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Length 8m | ||
Product Type Tape Measure | ||
Unit of Measure Metric | ||
Open Case No | ||
Series FME | ||
Height Safe Yes | ||
Belt Clip Yes | ||
Standards/Approvals 2014/32/EU | ||
Case Material Bi-Material | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Short tape measures are expertly crafted for precision and practicality, designed with a Durable two-material casing and a convenient clip to enhance user safety during measurements. Engineered for accuracy, these tape measures comply with European directive MID 2014/32/EU, ensuring reliability while maintaining excellent visibility under various lighting conditions. The steel tape features a nylon coating that protects the graduation markings for lasting clarity. With ergonomic design elements like a perfectly shaped grip and Compact casing, this tool is Ideal for both professional and personal use, elevating productivity without compromising on safety.
Two-material construction offers enhanced durability and grip
Integrated clip prevents accidental drops during use
Accurate measurements ensure compliance with European standards
Nylon coating on the steel tape minimises wear on graduation markings
Matt finish enhances readability in various lighting conditions
Ergonomic shape promotes comfort during extended use
Removable belt clip customises usability based on user preference
Blocking button securely holds the tape in place for Compact storage
