Avit AV020 5 m Tape Measure, Imperial, Metric
- RS Stock No.:
- 794-655
- Mfr. Part No.:
- AV02011
- Manufacturer:
- Avit
Subtotal (1 unit)*
PHP558.76
(exc. VAT)
PHP625.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP558.76 |
*price indicative
- RS Stock No.:
- 794-655
- Mfr. Part No.:
- AV02011
- Manufacturer:
- Avit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avit | |
| Product Type | Tape Measure | |
| Unit of Measure | Imperial, Metric | |
| Length | 5m | |
| Series | AV020 | |
| Case Colour | Grey | |
| Belt Clip | No | |
| Blade Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Avit | ||
Product Type Tape Measure | ||
Unit of Measure Imperial, Metric | ||
Length 5m | ||
Series AV020 | ||
Case Colour Grey | ||
Belt Clip No | ||
Blade Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Avit Heavy duty tape measure is a reliable measuring tool designed for precision. Its robust construction ensures durability, making it an essential item for both professional tradespeople and home DIY enthusiasts.
Convenient tape lock for ease of use
Pause buttons provide fingertip control
Heavy duty cover offers maximum grip
Length spans 5 metres / 16 feet
Related links
- Avit AV020 5 m Tape Measure, Imperial/Metric
- Avit AV020 7.5 m Tape Measure, Imperial/Metric
- Avit AV020 3 m Tape Measure, Imperial/Metric
- CK XT 5 m Tape Measure, Imperial/Metric
- CK T3448 5 m Tape Measure Metric
- Stanley Tylon 5 m Tape Measure, Imperial/Metric
- Unilite MT5 5 m Tape Measure Metric
- Stanley FATMAX 5 m Tape Measure Metric
