CK XT 5 m Tape Measure, Imperial/Metric
- RS Stock No.:
- 893-802
- Mfr. Part No.:
- T3448A 5
- Manufacturer:
- CK
N
Subtotal (1 unit)*
PHP1,415.33
(exc. VAT)
PHP1,585.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,415.33 |
*price indicative
- RS Stock No.:
- 893-802
- Mfr. Part No.:
- T3448A 5
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Length | 5m | |
| Product Type | Tape Measure | |
| Unit of Measure | Imperial/Metric | |
| Blade Width | 32mm | |
| Open Case | No | |
| Series | XT | |
| Case Colour | Black | |
| Belt Clip | No | |
| Blade Colour | Yellow | |
| Standards/Approvals | No | |
| Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand CK | ||
Length 5m | ||
Product Type Tape Measure | ||
Unit of Measure Imperial/Metric | ||
Blade Width 32mm | ||
Open Case No | ||
Series XT | ||
Case Colour Black | ||
Belt Clip No | ||
Blade Colour Yellow | ||
Standards/Approvals No | ||
Case Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK tape measure is a high-quality, precision tool designed for accurate measurement up to 5 metres, featuring a locking mechanism for ease of use.
Class I accuracy (+/- 1.1mm/10m) ensures precision
32mm x 0.14mm premium double-sided blade for versatility
Magnetic double hook tip with four rivet points for secure measurements
Solid ABS case with rubber coating provides superior grip
High strength construction allows up to 4.1M standout
Included lanyard for convenient carrying
Related links
- CK XT 8 m Tape Measure, Imperial/Metric
- CK AT 5 m Tape Measure, Imperial/Metric
- CK T3447 5 m Tape Measure, Imperial/Metric
- CK T3448 5 m Tape Measure Metric
- CK T3448M 5 m Tape Measure Metric
- Stanley Tylon 5 m Tape Measure, Imperial/Metric
- Unilite MT5 5 m Tape Measure Metric
- Stanley PowerLock 5 m Tape Measure, Imperial/Metric
