Vogel 4550 5 mm Thickness Gauge

Subtotal (1 unit)*

PHP1,139.00

(exc. VAT)

PHP1,275.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,139.00

*price indicative

RS Stock No.:
642-067
Mfr. Part No.:
455020
Manufacturer:
Vogel
Find similar products by selecting one or more attributes.
Select all

Brand

Vogel

Length

5mm

Product Type

Thickness Gauge

Blade Width

13mm

Series

4550

RoHS Status: Exempt

COO (Country of Origin):
DE
The Vogel Thickness Gauge Foils are precision tools designed for measuring narrow gaps and clearances in automotive and engine applications, as well as for use as levelling foils. These foils are made from hardened spring steel or stainless steel, ensuring durability and accurate measurements. Each foil is 5 meters in length and is rolled for easy storage and handling. The blades are hard-rolled out, providing a consistent thickness across the length. Sizes are marked in both millimetres and inches on each blade, offering versatility for different measurement needs.

Rolled in a rugged plastic box

From 0.65 mm rolled and without box

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy