Unilite LTF 30 m Tape Measure, Imperial, Metric
- RS Stock No.:
- 187-806
- Mfr. Part No.:
- LTF3015
- Manufacturer:
- Unilite
Subtotal (1 unit)*
PHP3,516.27
(exc. VAT)
PHP3,938.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,516.27 |
*price indicative
- RS Stock No.:
- 187-806
- Mfr. Part No.:
- LTF3015
- Manufacturer:
- Unilite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Length | 30m | |
| Product Type | Tape Measure | |
| Unit of Measure | Imperial, Metric | |
| Blade Width | 15mm | |
| Open Case | Yes | |
| Series | LTF | |
| Height Safe | Yes | |
| Blade Colour | White | |
| Standards/Approvals | RoHS | |
| Case Material | Thermoplastic Rubber Covered ABS | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Length 30m | ||
Product Type Tape Measure | ||
Unit of Measure Imperial, Metric | ||
Blade Width 15mm | ||
Open Case Yes | ||
Series LTF | ||
Height Safe Yes | ||
Blade Colour White | ||
Standards/Approvals RoHS | ||
Case Material Thermoplastic Rubber Covered ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unilite Tape Measure is designed for durability and precision. It features a 15mm wide blade coated with high-performance double PVC, ensuring longevity and resistance to wear. The blade is white and double-sided, offering both imperial and metric measurements for versatility in various applications. The tape is housed in an impact-resistant ABS casing, covered with TPR for added protection, making it resilient against drops from up to 1 meter. The protective housing includes an easy-carry handle for convenience. An easy finger pull ring and a fold-out steel ground spike allow for secure measurements, even on uneven terrain. It is equipped with a superior internal mechanism for smooth operation and a 3:1 geared ratio for fast rewind, minimizing downtime between measurements.
Protective housing and easy carry handle
High performance double PVC coated 15mm wide blade
White double sided blade with imperial and metric measurements
Easy finger pull ring with fold out steel ground spike
Superior internal mechanism provides smooth operation
3 is to 1 geared ratio for fast rewind
Fold out rotating crank handle on the back
Impact resistant TPR covered ABS casing
Drop tested from 1m
Related links
- Unilite LTF 10 m Tape Measure Metric
- Unilite LTF 50 m Tape Measure Metric
- Stanley FATMAX 30 m Tape Measure, Imperial/Metric
- RS PRO 30 m Tape Measure Metric
- CK T3561 30 m Tape Measure Metric
- Stanley 30 m Tape Measure Metric
- Crescent Series 500 30 m Tape Measure Metric
- Stanley FatMax STANLEY OPEN FRAME FIBREGLASS LONG TAPE 30 m Tape Measure Metric
