Unilite LTF 50 m Tape Measure, Imperial, Metric
- RS Stock No.:
- 187-805
- Mfr. Part No.:
- LTF5015H
- Manufacturer:
- Unilite
Subtotal (1 unit)*
PHP4,080.59
(exc. VAT)
PHP4,570.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,080.59 |
*price indicative
- RS Stock No.:
- 187-805
- Mfr. Part No.:
- LTF5015H
- Manufacturer:
- Unilite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Product Type | Tape Measure | |
| Length | 50m | |
| Unit of Measure | Imperial, Metric | |
| Blade Width | 15mm | |
| Open Case | No | |
| Series | LTF | |
| Height Safe | Yes | |
| Blade Colour | White | |
| Standards/Approvals | RoHS | |
| Case Material | Thermoplastic Polyurethane Covered ABS | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Product Type Tape Measure | ||
Length 50m | ||
Unit of Measure Imperial, Metric | ||
Blade Width 15mm | ||
Open Case No | ||
Series LTF | ||
Height Safe Yes | ||
Blade Colour White | ||
Standards/Approvals RoHS | ||
Case Material Thermoplastic Polyurethane Covered ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unilite Tape Measure is engineered for both durability and high performance. Its 15mm wide blade is coated with double PVC, offering superior wear resistance and longevity. The white, double-sided blade provides both imperial and metric measurements, making it versatile for a range of professional applications. The tape features an ergonomic design with a large protective housing and an easy-hold handle for comfortable use over extended periods. The casing is made from tough ABS material covered with TPU, making it impact resistant and drop-tested from up to 1 meter for added durability in harsh environments. It has a 3:1 geared ratio for fast rewind, minimizing downtime on the job.
High performance double PVC coated 15mm wide blade
White double sided blade with imperial and metric measurements
Easy finger pull ring with fold out steel ground spike
Superior internal mechanism provides smooth operation
Fold out rotating crank handle on the back
Large protective housing with easy hold ergonomic handle on the front
Impact resistant TPU covered ABS casing
Drop tested from 1m
