Eaton 630A Centred Tag Fuse 3SHT 1.25kV
- RS Stock No.:
- 851-1909
- Mfr. Part No.:
- 170M6205
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP70,330.38
(exc. VAT)
PHP78,770.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,330.38 |
*price indicative
- RS Stock No.:
- 851-1909
- Mfr. Part No.:
- 170M6205
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 630A | |
| Product Type | Centred Tag Fuse | |
| Fuse Type | Blade | |
| Fuse Size | 3SHT | |
| Voltage | 1.25kV | |
| Standards/Approvals | No | |
| Application Category | A | |
| Tag Type | Blade | |
| Fuse Characteristics | gG, gM | |
| Width | 41mm | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 630A | ||
Product Type Centred Tag Fuse | ||
Fuse Type Blade | ||
Fuse Size 3SHT | ||
Voltage 1.25kV | ||
Standards/Approvals No | ||
Application Category A | ||
Tag Type Blade | ||
Fuse Characteristics gG, gM | ||
Width 41mm | ||
Series Bussmann | ||
Cooper Bussmann Square Body Fuses
Cooper Bussmann square body fuses are ultra-fast fuses designed for use in protection of semiconductors, UPS, rectifiers, static relays and converters.
Note
Stock number 851-1902 (manufacturer part number 170H0236) is a micro switch accessory for the Solar PV series fuses.
