Eaton 315A Tag Fuse 86 x 150 mm 690V
- RS Stock No.:
- 263-284
- Mfr. Part No.:
- 315NHG3B-690 NH FUSE 315A 690V gG SIZE 3
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP5,574.03
(exc. VAT)
PHP6,242.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,574.03 | PHP1,858.01 |
*price indicative
- RS Stock No.:
- 263-284
- Mfr. Part No.:
- 315NHG3B-690 NH FUSE 315A 690V gG SIZE 3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Tag Fuse | |
| Current Rating | 315A | |
| Fuse Size | 86 x 150 mm | |
| Voltage | 690V | |
| Standards/Approvals | IEC 60269-2, DIN 43620, IEC 60269-1 | |
| Application Category | Solar Applications, Wind, Industrial, Utilities | |
| High Rupture Capacity | Yes | |
| Length | 150mm | |
| Width | 71mm | |
| Height | 86mm | |
| Series | 315NHG3B-690 NH FUSE 315A 690V gG SIZE 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Tag Fuse | ||
Current Rating 315A | ||
Fuse Size 86 x 150 mm | ||
Voltage 690V | ||
Standards/Approvals IEC 60269-2, DIN 43620, IEC 60269-1 | ||
Application Category Solar Applications, Wind, Industrial, Utilities | ||
High Rupture Capacity Yes | ||
Length 150mm | ||
Width 71mm | ||
Height 86mm | ||
Series 315NHG3B-690 NH FUSE 315A 690V gG SIZE 3 | ||
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse is engineered for exceptional performance in demanding applications. Designed with a robust square body and knife blade contacts, it ensures reliable operation even in challenging environments. Its dual indicator system provides instant visual confirmation of fuse status, enhancing safety and operational efficiency. With a breaking capacity of 120 kA, it offers unparalleled protection against short circuits and overloads. The fuse is perfectly suited for various applications, including industrial sectors, utilities, and renewable energy sources. This product embodies quality and reliability, making it an essential component in any electrical setup, ensuring that your systems operate smoothly and safely.
Constructed with a durable ceramic body for enhanced longevity
Fitted with live gripping lugs for secure connections
Comes with metal gripping lugs for improved contact reliability
Designed for seamless compatibility with single and triple pole NH fuse bases
Utilises a combination fuse status indicator for quick diagnostics
Rated for use in AC applications, delivering consistent performance
Offers significant watt losses, ensuring energy efficiency in operation
Specially designed for easy installation and maintenance
Related links
- Eaton 250A Tag Fuse 86 x 150 mm 690V
- Eaton 315A Tag Fuse 71 x 150 mm 500V
- Eaton 400A Tag Fuse 71 x 150 mm 690V
- Eaton 355A Tag Fuse 71 x 150 mm 690V
- Eaton 500A Tag Fuse 71 x 150 mm 690V
- Eaton 224A NH Fuse 71 x 54 x 150 mm 690V ac
- Eaton 200A NH Fuse 71 x 54 x 150 mm 690V ac
- Eaton 250A NH Fuse 71 x 54 x 150 mm 690V ac
