Eaton 500A Tag Fuse 71 x 150 mm 690V
- RS Stock No.:
- 261-590
- Mfr. Part No.:
- 500NHG3B-690 NH FUSE 500A 690V gG SIZE 3
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP6,039.45
(exc. VAT)
PHP6,764.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,039.45 | PHP2,013.15 |
*price indicative
- RS Stock No.:
- 261-590
- Mfr. Part No.:
- 500NHG3B-690 NH FUSE 500A 690V gG SIZE 3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 500A | |
| Product Type | Tag Fuse | |
| Fuse Size | 71 x 150 mm | |
| Voltage | 690V | |
| Standards/Approvals | DIN 43620, IEC 60269-2, IEC 60269-1 | |
| Application Category | Wind, Utilities, Solar Applications, Industrial | |
| Fuse Speed | GG | |
| High Rupture Capacity | Yes | |
| Length | 150mm | |
| Overall Length | 150mm | |
| Width | 71mm | |
| Height | 86mm | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 500A | ||
Product Type Tag Fuse | ||
Fuse Size 71 x 150 mm | ||
Voltage 690V | ||
Standards/Approvals DIN 43620, IEC 60269-2, IEC 60269-1 | ||
Application Category Wind, Utilities, Solar Applications, Industrial | ||
Fuse Speed GG | ||
High Rupture Capacity Yes | ||
Length 150mm | ||
Overall Length 150mm | ||
Width 71mm | ||
Height 86mm | ||
Series Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Eaton Tag Fuse, 500A Current Rating, 690V Voltage - 500NHG3B-690 NH FUSE 500A 690V gG SIZE 3
This tag fuse provides overcurrent protection for industrial electrical systems operating up to 690V. Designed for use in power distribution and protective circuits, it interrupts fault currents while meeting recognised European low-voltage fuse requirements. The component is intended for installations where a high breaking capacity and standardised mounting are necessary.
Features and Benefits:
• 500A rating delivers consistent current interruption performance
• gG fuse characteristic protects conductors and general circuits
• High rupture capacity enables safe fault current clearance
• GG speed ensures full-range protection for overloads and short circuits
• Conforms to IEC60269-1 and IEC60269-2 for standardised performance
• DIN43620 compatibility permits straightforward NH fuse panel integration
• gG fuse characteristic protects conductors and general circuits
• High rupture capacity enables safe fault current clearance
• GG speed ensures full-range protection for overloads and short circuits
• Conforms to IEC60269-1 and IEC60269-2 for standardised performance
• DIN43620 compatibility permits straightforward NH fuse panel integration
Applications
• Suitable for wind and solar plant main distribution protection
• Used for industrial motor feeder and transformer protection
• Ideal for utilities grid protection and service feeds
• Can be used in automation switchgear requiring NH fuses
• Used for replacement in NH fuse size 3 installations
• Used for industrial motor feeder and transformer protection
• Ideal for utilities grid protection and service feeds
• Can be used in automation switchgear requiring NH fuses
• Used for replacement in NH fuse size 3 installations
What physical form factor should I allow for when fitting this component?
The fuse has a Compact NH size 3 profile with a 71x150mm cross-section and an overall length of 150mm to match NH holders.
How does the fuse behave under short-circuit conditions?
It is built to a high rupture capacity specification so it interrupts large fault currents without casing failure.
Which standard approvals confirm its electrical performance?
It is manufactured to the IEC60269-1 and IEC60269-2 standards and aligns with DIN43620 mounting dimensions.
Are there specific sectors where this fuse is typically deployed?
Its rating and construction make it appropriate for renewable energy arrays, utility distribution, and heavy industrial installations.
Related links
- Eaton 355A Tag Fuse 71 x 150 mm 690V
- Eaton 400A Tag Fuse 71 x 150 mm 690V
- Eaton 224A NH Fuse 71 x 54 x 150 mm 690V ac
- Eaton 200A NH Fuse 71 x 54 x 150 mm 690V ac
- Eaton 250A NH Fuse 71 x 54 x 150 mm 690V ac
- Eaton 500A Tag Fuse 71 x 150 mm 400V
- Eaton 35A Tag Fuse 71 x 150 mm 690V
- Eaton 500A Tag Fuse 72 x 150 mm 690V
