Eaton 100A Tag Fuse 9 x 75 mm 600V ac
- RS Stock No.:
- 261-733
- Mfr. Part No.:
- GSB100
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP514,027.33
(exc. VAT)
PHP575,710.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from July 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP514,027.33 | PHP51,402.733 |
*price indicative
- RS Stock No.:
- 261-733
- Mfr. Part No.:
- GSB100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Tag Fuse | |
| Fuse Type | GSB | |
| Fuse Size | 9 x 75 mm | |
| Standards/Approvals | CE | |
| Application Category | DC Drives, DC Common Bus, Power Converters, Semiconductor | |
| Fuse Speed | AR | |
| Fuse Characteristics | aR | |
| Tag Type | Offset Bladed | |
| Length | 33mm | |
| Overall Length | 33mm | |
| Width | 42.7mm | |
| Height | 33mm | |
| Diameter | 9mm | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Tag Fuse | ||
Fuse Type GSB | ||
Fuse Size 9 x 75 mm | ||
Standards/Approvals CE | ||
Application Category DC Drives, DC Common Bus, Power Converters, Semiconductor | ||
Fuse Speed AR | ||
Fuse Characteristics aR | ||
Tag Type Offset Bladed | ||
Length 33mm | ||
Overall Length 33mm | ||
Width 42.7mm | ||
Height 33mm | ||
Diameter 9mm | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Eaton Tag Fuse, 100A Current Rating, 600V Voltage - GSB100
This tag fuse serves as a protective device for DC systems, designed to interrupt fault currents in power conversion equipment and semiconductor circuits. It is intended for use in environments where controlled, reliable protection of DC common bus lines, drives and converters is required, operating at industrial voltage levels.
Features and Benefits:
• Rated for 100A to protect circuits from overcurrent damage
• Withstands up to 600V for high-voltage DC applications
• aR characteristic enables Rapid clearance of semiconductor faults
• Offset bladed tag allows secure, accessible connector mounting
• 9mm diameter element supports Compact installation profiles
• CE approved for conformity with applicable European requirements
• Withstands up to 600V for high-voltage DC applications
• aR characteristic enables Rapid clearance of semiconductor faults
• Offset bladed tag allows secure, accessible connector mounting
• 9mm diameter element supports Compact installation profiles
• CE approved for conformity with applicable European requirements
Applications
• Suitable for DC common bus protection in distribution systems
• Ideal for safeguarding DC drives against semiconductor faults
• Used with power converters in industrial control panels
• Can be used for semiconductor protection in automation equipment
• Ideal for safeguarding DC drives against semiconductor faults
• Used with power converters in industrial control panels
• Can be used for semiconductor protection in automation equipment
What is the fuse speed and how does it affect protection?
The device uses a high-speed aR characteristic which rapidly clears short-duration faults typical of semiconductor switching, reducing thermal stress on downstream components.
How does the tag design assist installation and maintenance?
The offset bladed tag provides an accessible connection point that simplifies fitting and removal from Terminal blocks or fuse holders without altering the main conductor routing.
Are there size characteristics that influence panel layout?
The fuse employs a 9 x 75mm cartridge form factor with a Compact overall envelope, allowing denser packing in fuse assemblies and minimising occupied panel space.
What standards relate to its acceptance in industrial systems?
It carries CE marking, indicating conformity with the relevant European directives for electrical components used in industrial installations.
