Eaton 630A Tag Fuse 74 x 210 mm 660V, 184 mm
- RS Stock No.:
- 261-697
- Mfr. Part No.:
- TTM630
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP23,544.61
(exc. VAT)
PHP26,369.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from July 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,544.61 |
*price indicative
- RS Stock No.:
- 261-697
- Mfr. Part No.:
- TTM630
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Tag Fuse | |
| Fuse Type | TTM | |
| Current Rating | 630A | |
| Fuse Size | 74 x 210 mm | |
| Voltage | 660V | |
| Standards/Approvals | RoHS, IEC 60269, BS88, EAC, CE | |
| Fixing Centres | 184 mm | |
| Application Category | gL, gG | |
| Fuse Speed | gL | |
| Fuse Characteristics | gG/gL | |
| Overall Length | 210mm | |
| Length | 210mm | |
| Width | 75mm | |
| Height | 75mm | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Tag Fuse | ||
Fuse Type TTM | ||
Current Rating 630A | ||
Fuse Size 74 x 210 mm | ||
Voltage 660V | ||
Standards/Approvals RoHS, IEC 60269, BS88, EAC, CE | ||
Fixing Centres 184 mm | ||
Application Category gL, gG | ||
Fuse Speed gL | ||
Fuse Characteristics gG/gL | ||
Overall Length 210mm | ||
Length 210mm | ||
Width 75mm | ||
Height 75mm | ||
Series Bussmann | ||
- COO (Country of Origin):
- HU
Eaton Tag Fuse, 630A Current Rating, 74x210mm Fuse Size - TTM630
This tag fuse provides overcurrent protection for industrial electrical systems, operating as a bolted-centre fuse link suitable for low-voltage switchgear and motor circuits. It is designed for applications that require a high-capacity protective element with a cartridge-style form factor and a centre-mounted bolting arrangement for secure installation. The unit is compatible with systems requiring g-type protective characteristics and is intended for use where defined breaking performance and standardised sizing are required.
Features and Benefits:
• 630A rated element delivers high interrupting capacity and protection
• gG/gL characteristic covers both general and motor fault clearing
• Rated for 450V and 660V systems enabling varied voltage operation
• 184mm fixing centres permit straightforward panel mounting
• 75mm width allows Compact arrangement in fuse holders
• Conforms to recognised international electrical standards for interchangeability
• gG/gL characteristic covers both general and motor fault clearing
• Rated for 450V and 660V systems enabling varied voltage operation
• 184mm fixing centres permit straightforward panel mounting
• 75mm width allows Compact arrangement in fuse holders
• Conforms to recognised international electrical standards for interchangeability
Applications
• Suitable for protection of motor circuits in industrial plants
• Ideal for integration into low-voltage switchgear assemblies
• Used with distribution boards requiring tag-style bolted fuses
• Can be used for safeguarding control panels and feeders
• Ideal for integration into low-voltage switchgear assemblies
• Used with distribution boards requiring tag-style bolted fuses
• Can be used for safeguarding control panels and feeders
What physical form factor should installers expect for mounting?
The device uses a centre-bolted tag arrangement with fixing centres measured at 184mm and an overall length matching the cartridge profile for alignment in standard tag-fuse holders.
How does the fuse behaviour suit motor protection duties?
It employs a gL characteristic which provides full-range breaking for overloads and short circuits while accommodating motor inrush currents typical at start-up.
Which standards relate to its electrical performance?
The unit meets established international and regional specifications for fuse performance and dimensional interchangeability, ensuring consistent breaking and time–current behaviour.
What environmental or regulatory approvals accompany the product?
It carries approvals confirming compliance with applicable electrical component directives and regional certification schemes relevant to industrial installations.
Related links
- Eaton 630A Tag Fuse 74 x 210 mm 660 V ac 184 mm
- Eaton 750A Tag Fuse 83 x 210 mm 660V, 184 mm
- Eaton 500A Tag Fuse 74 x 210 mm 660 V ac 184 mm
- Eaton 560A Tag Fuse 74 x 210 mm 660 V ac 184 mm
- Eaton 450A Tag Fuse 74 x 210 mm 660 V ac 184 mm
- Eaton 630A Bolted Tag Fuse C2 660 V ac 133 mm
- Eaton 670A Tag Fuse 83 x 210 mm 660 V ac 184 mm
- Eaton 800A Tag Fuse 83 x 210 mm 660 V ac 184 mm
