Eaton 425A Tag Fuse 71 x 150 mm 500V

Subtotal (1 pack of 3 units)*

PHP8,369.65

(exc. VAT)

PHP9,374.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP8,369.65PHP2,789.883

*price indicative

RS Stock No.:
261-584
Mfr. Part No.:
425NHG3B NH FUSE 425A 500V 3 GG/GL SIZE 3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Tag Fuse

Current Rating

425A

Fuse Size

71 x 150 mm

Voltage

500V

Standards/Approvals

DIN 43620, IEC 60269-1, RoHS, CE, IEC 60269-2

Application Category

Solar Applications, Utilities, Industrial, Wind

Fuse Speed

GG

High Rupture Capacity

Yes

Overall Length

150mm

Length

150mm

Width

71mm

Height

86mm

Series

Bussmann

RoHS Status: Exempt

COO (Country of Origin):
IN

Eaton Tag Fuse, 425A Current Rating, 500V Voltage - 425NHG3B NH FUSE 425A 500V 3 GG/GL SIZE 3


This tag fuse is a high-capacity protective device designed for safeguarding electrical circuits in demanding industrial and renewable-energy settings. It operates at elevated system voltages and interrupts significant fault currents, making it suitable for integration where dependable overcurrent protection is required without detailing specific mechanical dimensions or approvals.

Features and Benefits:


• 425A continuous rating protects heavy-current circuits
• 500V operational voltage suits elevated DC or AC systems
• GG speed provides precise time–current discrimination
• High rupture capacity ensures safe interruption of large faults
• Size 3 format compatible with standard NH fuse holders

Applications


• Suitable for solar PV arrays requiring 500V protection
• Ideal for wind turbine electrical cabinets and feeder lines
• Used with utility distribution panels handling 425A feeders
• Can be used for industrial motor and inverter protection
• Suitable for automation control rooms needing NH fuse integration

What environmental or conformity marks does it carry?


It meets recognised European and international standards including RoHS and CE and conforms to relevant IEC and DIN specifications.

How does the fuse’s construction affect replacement and handling?


The tag style presents a clear mounting footprint and accessible terminals to simplify removal and insertion in NH-size holders.

Which standards govern its electrical performance and interchangeability?


Its design and performance follow the IEC 60269 series criteria and DIN 43620 dimensional requirements for compatibility with NH systems.

Is the product intended for both AC and DC systems?


The rated voltage supports use across higher-voltage AC and DC installations commonly found in renewable-energy and utility applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy