Eaton 6A Tag Fuse 27 x 80 mm 440V
- RS Stock No.:
- 261-436
- Mfr. Part No.:
- XS6
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP20,553.62
(exc. VAT)
PHP23,020.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP20,553.62 | PHP2,055.362 |
*price indicative
- RS Stock No.:
- 261-436
- Mfr. Part No.:
- XS6
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Tag Fuse | |
| Fuse Size | 27 x 80 mm | |
| Voltage | 440V | |
| Standards/Approvals | BS88, CE Marked, EAC, IEC 60269, RoHS Compliant | |
| Application Category | General Industrial Application | |
| Fuse Speed | gL | |
| Fuse Characteristics | gG/gL | |
| Tag Type | Offset Bladed | |
| Overall Length | 80mm | |
| Length | 80mm | |
| Diameter | 27mm | |
| Height | 27mm | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Tag Fuse | ||
Fuse Size 27 x 80 mm | ||
Voltage 440V | ||
Standards/Approvals BS88, CE Marked, EAC, IEC 60269, RoHS Compliant | ||
Application Category General Industrial Application | ||
Fuse Speed gL | ||
Fuse Characteristics gG/gL | ||
Tag Type Offset Bladed | ||
Overall Length 80mm | ||
Length 80mm | ||
Diameter 27mm | ||
Height 27mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- HU
Eaton Tag Fuse, 6A Current Rating, 440V Voltage - XS6
This tag fuse provides overcurrent protection for industrial electrical installations, designed for insertion into fuse holders where a tagged connection is required. It operates within medium-voltage circuits and is intended for general industrial use, offering a simple means to interrupt fault currents while allowing convenient removal and replacement during maintenance.
Features and Benefits:
• 6A rated current offering precise circuit protection and selectivity
• gG/gL characteristic for broad protection of conductors and equipment
• 440V voltage rating suitable for common industrial supply systems
• 27mm diameter construction enabling Compact fuse holder installations
• Offset bladed tag for secure, accessible electrical connection
• gG/gL characteristic for broad protection of conductors and equipment
• 440V voltage rating suitable for common industrial supply systems
• 27mm diameter construction enabling Compact fuse holder installations
• Offset bladed tag for secure, accessible electrical connection
Applications
• Suitable for control panel protection in manufacturing automation
• Ideal for protection of motor control circuits in mechanical systems
• Used with distribution fuse blocks in electrical switchboards
• Can be used for safeguarding instrumentation and small power feeders
• Ideal for protection of motor control circuits in mechanical systems
• Used with distribution fuse blocks in electrical switchboards
• Can be used for safeguarding instrumentation and small power feeders
What standard ensures compatibility with international fuse holders?
It conforms to BS 88 and IEC 60269 dimensions and performance criteria, enabling fitment in holders designed to those standards.
How does the fuse respond to overcurrents of varying severity?
The gG/gL designation indicates it clears both short-circuit and prolonged overloads, providing comprehensive conductor protection across a range of fault types.
What approvals or marks indicate regulatory conformance?
The product carries CE marking, EAC approval and meets RoHS requirements for restricted substances.
What physical form factor should installers expect when planning panel layouts?
The device is a 27 x 80mm fuse cartridge with an overall length of 80mm, intended for standard cartridge fuse housings.
Related links
- Eaton 100A Tag Fuse 27 x 80 mm 440V ac
- Eaton 80A Tag Fuse 27 x 80 mm 440V ac
- Eaton 32A Tag Fuse 27 x 80 mm 440V ac
- Eaton 20A Tag Fuse 27 x 80 mm 440V ac
- Eaton 125A Tag Fuse 27 x 80 mm 440V ac
- Eaton 10A Tag Fuse 27 x 80 mm 440V ac
- Eaton 50A Tag Fuse 27 x 80 mm 440V ac
- Eaton 6A Tag Fuse 27 x 112 mm 660 V ac 97 mm
