Eaton 32A Tag Fuse 22 x 86 mm 660V
- RS Stock No.:
- 261-417
- Mfr. Part No.:
- TIA32
- Manufacturer:
- Eaton
Subtotal (1 pack of 20 units)*
PHP21,645.43
(exc. VAT)
PHP24,242.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from December 10, 2026
- Plus 4 unit(s) shipping from March 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,645.43 | PHP1,082.272 |
*price indicative
- RS Stock No.:
- 261-417
- Mfr. Part No.:
- TIA32
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Fuse Type | TIA | |
| Product Type | Tag Fuse | |
| Fuse Size | 22 x 86 mm | |
| Voltage | 660V | |
| Standards/Approvals | EN IEC 6000:018, EN 60691:007, ANSIESD S0.0:01, RoHS | |
| Application Category | General Industrial Application | |
| Fuse Speed | gL | |
| Tag Type | Offset Bladed | |
| Fuse Characteristics | gG/gL | |
| Overall Length | 84.5mm | |
| Length | 84.5mm | |
| Height | 21mm | |
| Width | 21mm | |
| Diameter | 22mm | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Fuse Type TIA | ||
Product Type Tag Fuse | ||
Fuse Size 22 x 86 mm | ||
Voltage 660V | ||
Standards/Approvals EN IEC 6000:018, EN 60691:007, ANSIESD S0.0:01, RoHS | ||
Application Category General Industrial Application | ||
Fuse Speed gL | ||
Tag Type Offset Bladed | ||
Fuse Characteristics gG/gL | ||
Overall Length 84.5mm | ||
Length 84.5mm | ||
Height 21mm | ||
Width 21mm | ||
Diameter 22mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- IN
Eaton Tag Fuse, 32A Current Rating, 22x86mm Fuse Size - TIA32
This tag fuse provides overcurrent protection for industrial electrical systems and is intended for general industrial applications. It is a bolted-offset tag style fuse rated for 32A and designed to operate across common industrial voltages, offering a straightforward protective element for panels and distribution equipment.
Features and Benefits:
• gG/gL characteristic delivers comprehensive conductor protection for varied fault types
• High-speed gL performance limits energy during short-duration faults
• Rated for 460V and 660V allowing use in multiple supply systems
• Offset bolted tag format enables secure mechanical connection under vibration
• Complies with international standards for consistent performance and quality
• Compact 22mm diameter supports installation in constrained fuse holders
• High-speed gL performance limits energy during short-duration faults
• Rated for 460V and 660V allowing use in multiple supply systems
• Offset bolted tag format enables secure mechanical connection under vibration
• Complies with international standards for consistent performance and quality
• Compact 22mm diameter supports installation in constrained fuse holders
Applications
• Suitable for motor control protection in automation cabinets
• Ideal for distribution boards in manufacturing facilities
• Used with switchgear requiring bolted tag fusing solutions
• Can be used for protection of industrial transformers and feeders
• Suitable for maintenance spares in electrical service teams
• Ideal for distribution boards in manufacturing facilities
• Used with switchgear requiring bolted tag fusing solutions
• Can be used for protection of industrial transformers and feeders
• Suitable for maintenance spares in electrical service teams
What electrical characteristic defines its interrupting behaviour?
It uses a gG/gL characteristic which covers both general-purpose conductor protection and Rapid response to high short-circuit currents when operating as a gL element.
How does the connection type affect installation reliability?
The offset bolted tag ensures a clamped, low-resistance joint that maintains contact under mechanical stress and reduces the risk of loosening in vibrating environments.
What standards back its design and testing?
The construction and performance align with recognised international electrotechnical standards that govern fuse materials, thermal behaviour and safety testing.
What physical attribute supports Compact panel layouts?
The fuse has a 22mm diameter profile, allowing denser placement within fuse rails and holders without compromising access for servicing.
