Eaton 4A Tag Fuse 22 x 139 mm 660V

Subtotal (1 pack of 10 units)*

PHP23,895.31

(exc. VAT)

PHP26,762.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP23,895.31PHP2,389.531

*price indicative

RS Stock No.:
263-121
Mfr. Part No.:
TAC4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Fuse Type

TAC

Product Type

Tag Fuse

Fuse Size

22 x 139 mm

Standards/Approvals

EN IEC 6000:018, EN 60691:007, ANSIESD S0.0:01, RoHS

Fuse Speed

Fast Acting

Tag Type

Offset Bladed

Fuse Characteristics

Fast Acting

Length

139mm

Overall Length

139mm

Height

23mm

Series

Eaton Bussmann

COO (Country of Origin):
HU
The Eaton high-speed traction fuse is expertly designed to provide reliable protection in various traction applications. This essential component ensures safety and system integrity by swiftly interrupting overcurrents, thus minimising the risk of damage to equipment and enhancing operational reliability. With its robust construction and compliance with stringent standards, this fuse guarantees exceptional performance in demanding environments. It is particularly ideal for high voltage applications, where reliability and speed are paramount. The compact design facilitates easy installation and integration into existing systems, making it a preferred choice for professionals looking to enhance current management capabilities.

Designed for high-speed interruption to protect critical systems

Compact dimensions ensure versatility in installation

Built to meet rigorous safety and compliance standards

Optimised for both AC and DC applications

Robust materials for long-lasting durability

Facilitates easy integration into diverse traction systems

Contributes to overall system efficiency by managing overcurrents effectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy