Eaton 80A Wedge Belt 58 x 30 x 135 mm 500V ac
- RS Stock No.:
- 259-309
- Mfr. Part No.:
- 290012 Z-NH-1/80
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP2,330.20
(exc. VAT)
PHP2,609.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,330.20 | PHP776.733 |
*price indicative
- RS Stock No.:
- 259-309
- Mfr. Part No.:
- 290012 Z-NH-1/80
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 80A | |
| Product Type | Wedge Belt | |
| Fuse Size | 58 x 30 x 135 mm | |
| Voltage | 500V ac | |
| Standards/Approvals | IEC 60269, VDE 0636, SEV1086 | |
| High Rupture Capacity | Yes | |
| Length | 135mm | |
| Width | 30mm | |
| Height | 58mm | |
| Series | 290012 Z-NH-1/80 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 80A | ||
Product Type Wedge Belt | ||
Fuse Size 58 x 30 x 135 mm | ||
Voltage 500V ac | ||
Standards/Approvals IEC 60269, VDE 0636, SEV1086 | ||
High Rupture Capacity Yes | ||
Length 135mm | ||
Width 30mm | ||
Height 58mm | ||
Series 290012 Z-NH-1/80 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Eaton high-performance fuse-link designed for use in low-voltage distribution applications. This component ensures robust protection against overloads and short circuits, making it essential for maintaining the integrity of electrical systems. Engineered with advanced materials, it features a steatite/corderite insulation body and silver-coated copper contact blades, delivering exceptional durability and corrosion resistance. The products impressive ratings, including a maximum rated switching capacity of 120 kA, ensure reliable operation in demanding environments. With a compact NH1 construction size, this fuse-link is optimally designed to fit seamlessly into existing systems, offering a solution that combines efficiency with safety. Ideal for professional installers and maintenance teams, The Eaton 290012 stands out as a reliable choice for contemporary electrical protection needs.
Insulation body made from advanced steatite/corderite materials
Silver-coated copper contact blades enhance corrosion resistance
Pivoting and central indicator for easy visibility of fuse status
Selectivity ratio of 1:1.6 ensures efficient overload protection
Robust construction size NH1 allows for easy integration
Designed for both cable and equipment protection within electrical systems
Operates effectively within a broad frequency range, ensuring versatility
Certified compliance with international standards, emphasising reliability
Combination fuse status indicator provides instant operational insights
Optimised power loss management for enhanced energy efficiency
Related links
- Eaton 63A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 80A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 80A NH Fuse 58 x 30 x 125 mm 500V ac
- Eaton 6A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 125A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 40A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 25A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 35A NH Fuse 58 x 30 x 135 mm 500V ac
