Eaton 125A Tag Fuse 38 x 101 mm 415V ac
- RS Stock No.:
- 244-280
- Mfr. Part No.:
- 125MJ29-6
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
PHP17,228.61
(exc. VAT)
PHP19,296.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP17,228.61 | PHP3,445.722 |
*price indicative
- RS Stock No.:
- 244-280
- Mfr. Part No.:
- 125MJ29-6
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 125A | |
| Product Type | Tag Fuse | |
| Fuse Size | 38 x 101 mm | |
| Voltage | 415V ac | |
| Standards/Approvals | CE, BS, EAC, IEC 60269, RoHS | |
| Application Category | Feeder Pillars | |
| Fuse Speed | gU | |
| High Rupture Capacity | Yes | |
| Length | 110mm | |
| Overall Length | 110mm | |
| Height | 42mm | |
| Width | 195mm | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 125A | ||
Product Type Tag Fuse | ||
Fuse Size 38 x 101 mm | ||
Voltage 415V ac | ||
Standards/Approvals CE, BS, EAC, IEC 60269, RoHS | ||
Application Category Feeder Pillars | ||
Fuse Speed gU | ||
High Rupture Capacity Yes | ||
Length 110mm | ||
Overall Length 110mm | ||
Height 42mm | ||
Width 195mm | ||
Series Bussmann | ||
- COO (Country of Origin):
- IN
Eaton Tag Fuse, 125A Current Rating, 415V Voltage - 125MJ29-6
This tag fuse is a high-capacity protective device designed for use in feeder pillar installations where reliable overcurrent interruption is required. It operates within low-voltage distribution systems and is intended to provide safe disconnection of circuits in industrial and utility environments while meeting recognised international standards.
Features and Benefits:
• Rated for 125A to protect feeders against overloads and faults
• gU time‑characteristic offering broad protection for mixed applications
• High rupture capacity for effective interruption of high fault currents
• Compatible with 415V systems for typical three‑phase distribution
• Recognised approvals ensuring conformity with established electrical norms
• gU time‑characteristic offering broad protection for mixed applications
• High rupture capacity for effective interruption of high fault currents
• Compatible with 415V systems for typical three‑phase distribution
• Recognised approvals ensuring conformity with established electrical norms
Applications
• Suitable for installation in external feeder pillars for distribution networks
• Ideal for protecting incoming supply circuits at substations and kiosks
• Used for safeguarding industrial plant feeders supplying motor loads
• Can be used for replacement in maintenance of legacy distribution fuse holders
• Ideal for protecting incoming supply circuits at substations and kiosks
• Used for safeguarding industrial plant feeders supplying motor loads
• Can be used for replacement in maintenance of legacy distribution fuse holders
What physical envelope should I allow for when fitting this item?
The overall length is 110mm and the body height is 42mm
plan panel cut-outs and holder clearance accordingly.
Which standards confirm its suitability for international projects?
It meets IEC 60269 and additional regional approvals that support specification in cross‑border electrical schemes.
Is the fuse compatible with general‑purpose and gU holders?
It is designed with a gU characteristic and matches holders accepting 38 x 101mm cartridge fuses used in feeder applications.
What approvals and environmental considerations are recorded for use?
It carries CE and EAC markings and conforms to RoHS requirements for restricted substances.
Related links
- Eaton 200A Tag Fuse 38 x 101 mm 415V ac
- Eaton 160A Tag Fuse 38 x 101 mm 415V ac
- Eaton 250A Tag Fuse 38 x 101 mm 415V ac
- Eaton 100A Tag Fuse 38 x 101 mm 415V ac, 76 mm
- Eaton 125A Tag Fuse 31 x 110 mm 415V ac
- Eaton 125A Bolted Tag Fuse 31 x 91 mm 415V ac
- Eaton 125A Tag Fuse 31 x 131 mm 415V
- Eaton 125A Bolted Tag Fuse 31 x 110 mm 415V ac, 82 mm
