TE Connectivity Black Tactile Switch Round, SPST 50mA 12 V dc, Surface

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

PHP69,080.00

(exc. VAT)

PHP77,360.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
2000 - 2000PHP34.54PHP69,080.00-
4000 - 8000PHP33.677PHP67,354.002%
10000 +PHP32.835PHP65,670.004%

*price indicative

RS Stock No.:
239-5698
Mfr. Part No.:
USLPT3026EL2TR
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

J Bend

Switch Operation

(On)-Off

Actuator Colour

Black

Illuminated

No

Actuator Orientation

Vertical

Minimum Operating Temperature

-40°C

Actuator Style

Round

Contact DC Voltage

12V dc

Mount Type

Surface

Switch Contact Current

50mA

Maximum Operating Temperature

85°C

Switch Configuration

SPST

Series

USL

Standards/Approvals

RoHS

Operating Force

160g

Height

400μm

COO (Country of Origin):
CN
The TE Connectivity's tactile switches are on/off actuator components which work as basic electronic switches that must be physically touched or pressed down to close a circuit and deliver a signal. Tactile switches typically only register an input while manually pressed by the user, and return to a default ’off’ position on release. Often shortened to tact switches, these simple and common switch types are often used as components in PCB-based (printed circuit board) systems, computer keyboards, keypads or number pads, instrument panels, and many other interface control applications.

EU RoHS compliant

EU ELV compliant

EU REACH Regulation (EC) compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy