TE Connectivity Black Tactile Switch Top, SPST 50 mA, Surface

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 20 units)*

PHP359.20

(exc. VAT)

PHP402.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
20 - 80PHP17.96PHP359.20
100 - 240PHP17.511PHP350.22
260 - 480PHP17.074PHP341.48
500 - 980PHP16.647PHP332.94
1000 +PHP16.231PHP324.62

*price indicative

RS Stock No.:
239-5640
Mfr. Part No.:
MCSLPT4848A4DTR
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

On-Off

Actuator Colour

Black

Actuator Style

Top

Mount Type

Surface

Standards/Approvals

No

The TE Connectivity's tactile switches are on/off actuator components which work as basic electronic switches that must be physically touched or pressed down to close a circuit and deliver a signal. Tactile switches typically only register an input while manually pressed by the user, and return to a default ’off’ position on release. Often shortened to tact switches, these simple and common switch types are often used as components in PCB-based (printed circuit board) systems, computer keyboards, keypads or number pads, instrument panels, and many other interface control applications.

EU RoHS compliant

EU ELV compliant

EU REACH Regulation (EC) compliant