TE Connectivity Black Tactile Switch Top, SPST 50mA, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

PHP426.80

(exc. VAT)

PHP478.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
20 - 80PHP21.34PHP426.80
100 - 240PHP20.806PHP416.12
260 - 480PHP20.286PHP405.72
500 - 980PHP19.779PHP395.58
1000 +PHP19.284PHP385.68

*price indicative

RS Stock No.:
239-5638
Mfr. Part No.:
MCSLPT4644B4TR
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

(On)-Off

Actuator Colour

Black

Length

4.75mm

Width

4.4mm

Mount Type

Surface

Actuator Style

Top

Switch Contact Current

50mA

Standards/Approvals

No

COO (Country of Origin):
CN
The TE Connectivity's tactile switches are on/off actuator components which work as basic electronic switches that must be physically touched or pressed down to close a circuit and deliver a signal. Tactile switches typically only register an input while manually pressed by the user, and return to a default ’off’ position on release. Often shortened to tact switches, these simple and common switch types are often used as components in PCB-based (printed circuit board) systems, computer keyboards, keypads or number pads, instrument panels, and many other interface control applications.

EU RoHS compliant

EU ELV compliant

EU REACH Regulation (EC) compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy