TE Connectivity Black Tactile Switch, 4.6 mm, SPST 50mA 12 V dc, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 2500 units)*

PHP32,972.50

(exc. VAT)

PHP36,930.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
2500 - 2500PHP13.189PHP32,972.50
5000 +PHP12.794PHP31,985.00

*price indicative

RS Stock No.:
223-4058
Mfr. Part No.:
MCSLPT4848A1DTR
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Tactile Switch

Contact Configuration

SPST

Switch Operation

On-Off

Actuator Colour

Black

Length

4.8mm

Actuator Length

4.6mm

Width

4.8mm

Illuminated

No

Contact DC Voltage

12V dc

Mount Type

Surface

Minimum Operating Temperature

-30°C

Actuator Orientation

Vertical

Maximum Operating Temperature

80°C

Switch Contact Current

50mA

Standards/Approvals

RoHS

Series

MCSPLT

Operating Force

0.98N

Height

0.55mm

Mechanical Life

1000000Operations

COO (Country of Origin):
CN
The TE Connectivity MCSLPT series low profile tactile switch suitable for a wide variety of applications such as portable electronic devices, 3C products, smart phones and digital cameras. It has operating temperature range from -20° C to +70° C.

Compact size

Extended operating life

Low profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy