C & K IP68 Tactile Switch Top, 0.65 mm, SPST 50mA 32 V dc, Surface
- RS Stock No.:
- 176-9561
- Distrelec Article No.:
- 304-38-322
- Mfr. Part No.:
- KMT031 NGJ LHS
- Manufacturer:
- C & K
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
PHP1,053.00
(exc. VAT)
PHP1,179.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 - 1200 | PHP21.06 | PHP1,053.00 |
| 1250 - 4950 | PHP19.583 | PHP979.15 |
| 5000 - 12450 | PHP18.524 | PHP926.20 |
| 12500 + | PHP16.854 | PHP842.70 |
*price indicative
- RS Stock No.:
- 176-9561
- Distrelec Article No.:
- 304-38-322
- Mfr. Part No.:
- KMT031 NGJ LHS
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Length | 0.65mm | |
| Length | 3mm | |
| Width | 2.6mm | |
| Illuminated | No | |
| Contact DC Voltage | 32V dc | |
| Mount Type | Surface | |
| Actuator Style | Top | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 50mA | |
| Series | KMT0 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP68 | |
| Height | 0.63mm | |
| Operating Force | 3.4N | |
| Mechanical Life | 300000Operations | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Length 0.65mm | ||
Length 3mm | ||
Width 2.6mm | ||
Illuminated No | ||
Contact DC Voltage 32V dc | ||
Mount Type Surface | ||
Actuator Style Top | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 50mA | ||
Series KMT0 | ||
Standards/Approvals RoHS | ||
IP Rating IP68 | ||
Height 0.63mm | ||
Operating Force 3.4N | ||
Mechanical Life 300000Operations | ||
- COO (Country of Origin):
- FR
C&Ks KMT0 series nano-miniature SMT top actuated switch comes with the smallest footprint and thickness and an integrated actuator. Its extended life cycle makes it ideal for the smallest of applications that must last a long time while withstanding the harshest of environments, including Bluetooth headsets, MP3 accessories and hearing aids.
3.0 x 2.6 mm footprint
Smallest thickness with integrated actuator
Extended life cycles
Ultra low current capabilities
Typical Applications
Mobile Phones
Hearing Aids
MP3 accessories
Bluetooth Headset
Automotive keyless entry system
Smoke and CO detectors
E-readers
Home automation remote controls
Related links
- C & K IP68 Silver Tactile Switch Top SPST 50mA 32 V dc, Surface
- C & K IP54 Tactile Switch Top SPST 50mA Surface
- C & K IP67 Black Tactile Switch Button Surface
- C & K IP50 Black Tactile Switch Tactile SPST 50mA 32 V dc, Surface
- C & K IP67 Yellow Tactile Switch Button Surface
- C & K IP67 Blue Tactile Switch Button Surface
- C & K IP67 Clear Tactile Switch Flush Surface
- C & K Black Tactile Switch Top SPST 50mA 32 V dc, Surface
