C & K IP68 Silver Tactile Switch Top, 0.65 mm, SPST 50mA 32 V dc, Surface
- RS Stock No.:
- 176-9553
- Mfr. Part No.:
- KMT021 NGJ LHS
- Manufacturer:
- C & K
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-9553
- Mfr. Part No.:
- KMT021 NGJ LHS
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Actuator Length | 0.65mm | |
| Length | 3mm | |
| Width | 2.6mm | |
| Illuminated | No | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Top | |
| Contact DC Voltage | 32V dc | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 50mA | |
| Series | KMT0 | |
| IP Rating | IP68 | |
| Standards/Approvals | RoHS | |
| Operating Force | 1.6N | |
| Height | 0.63mm | |
| Mechanical Life | 300000Operations | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Actuator Length 0.65mm | ||
Length 3mm | ||
Width 2.6mm | ||
Illuminated No | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Top | ||
Contact DC Voltage 32V dc | ||
Mount Type Surface | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 50mA | ||
Series KMT0 | ||
IP Rating IP68 | ||
Standards/Approvals RoHS | ||
Operating Force 1.6N | ||
Height 0.63mm | ||
Mechanical Life 300000Operations | ||
- COO (Country of Origin):
- FR
C&Ks KMT0 series nano-miniature SMT top actuated switch comes with the smallest footprint and thickness and an integrated actuator. Its extended life cycle makes it ideal for the smallest of applications that must last a long time while withstanding the harshest of environments, including Bluetooth headsets, MP3 accessories and hearing aids.
3.0 x 2.6 mm footprint
Smallest thickness with integrated actuator
Extended life cycles
Ultra low current capabilities
Typical Applications
Mobile Phones
Hearing Aids
MP3 accessories
Bluetooth Headset
Automotive keyless entry system
Smoke and CO detectors
E-readers
Home automation remote controls
Related links
- C & K IP68 Silver Tactile Switch Top SPST 50mA 32 V dc, Surface
- C & K IP68 Tactile Switch Top SPST 50mA 32 V dc, Surface
- C & K IP60 Silver Tactile Switch Standard SPST 50mA 32 V dc, Surface
- C & K IP54 Silver Tactile Switch Standard SPST 50mA 32 V dc, Surface
- C & K IP67 Silver Tactile Switch Standard SPST 50mA 32 V dc, Surface
- C & K IP40 Silver Tactile Switch Rectangular SPST 50mA 32 V dc, Surface
- C & K IP67 Silver Tactile Switch Momentary SPST 50mA 32 V dc, Surface
- C & K IP40 Silver Tactile Switch Rectangular SPST 50mA 32 V dc, Surface
