Aratas IP00 White Tactile Switch Square, SPST-NO 50mA, 500 V ac 24 V dc, Through Hole
- RS Stock No.:
- 787-699
- Mfr. Part No.:
- B3WZ0032M
- Manufacturer:
- Aratas
Subtotal (1 bag of 50 units)*
PHP26,771.80
(exc. VAT)
PHP29,984.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from May 13, 2027
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP26,771.80 | PHP535.436 |
*price indicative
- RS Stock No.:
- 787-699
- Mfr. Part No.:
- B3WZ0032M
- Manufacturer:
- Aratas
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Contact Configuration | SPST-NO | |
| Product Type | Tactile Switch | |
| Terminal Type | Through Hole | |
| Switch Operation | (On)-Off-On | |
| Actuator Colour | White | |
| Length | 10mm | |
| Width | 10mm | |
| Illuminated | Yes | |
| Actuator Style | Square | |
| Actuator Orientation | Vertical | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 500V ac | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | SPST | |
| Switch Contact Current | 50mA | |
| IP Rating | IP00 | |
| Standards/Approvals | RoHS Compliant | |
| Series | B3W | |
| Operating Force | 1.57N | |
| Height | 11mm | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Contact Configuration SPST-NO | ||
Product Type Tactile Switch | ||
Terminal Type Through Hole | ||
Switch Operation (On)-Off-On | ||
Actuator Colour White | ||
Length 10mm | ||
Width 10mm | ||
Illuminated Yes | ||
Actuator Style Square | ||
Actuator Orientation Vertical | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 500V ac | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration SPST | ||
Switch Contact Current 50mA | ||
IP Rating IP00 | ||
Standards/Approvals RoHS Compliant | ||
Series B3W | ||
Operating Force 1.57N | ||
Height 11mm | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- CN
Related links
- Omron IP00 White Tactile Switch Square 500 V ac 24 V dc, Through Hole
- Omron IP00 White Switch Tactile 500 V 24 V, Through Hole
- Omron IP00 SPST 50mA 24 V, PCB
- Aratas IP00 White Tactile Switch Button SPST 50mA 24 V dc, Through Hole
- Aratas IP00 White Tactile Switch Plunger SPST 50mA 24 V dc, Through Hole
- Aratas IP00 Grey Tactile Switch Plunger SPST 50mA Through Hole
- Aratas IP00 Tactile Switch Plunger SPST 50mA Through Hole
- Aratas IP00 White Tactile Switch Cap PCB
