Aratas IP00 White Switch Tactile, SPST-NO, 500 V 24 V, Through Hole
- RS Stock No.:
- 685-383
- Mfr. Part No.:
- B3F 0046M
- Manufacturer:
- Aratas
N
Subtotal (1 pack of 700 units)*
PHP14,941.38
(exc. VAT)
PHP16,734.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP14,941.38 | PHP21.345 |
*price indicative
- RS Stock No.:
- 685-383
- Mfr. Part No.:
- B3F 0046M
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Contact Configuration | SPST-NO | |
| Product Type | Switch | |
| Terminal Type | Through Hole | |
| Switch Operation | On-Off | |
| Actuator Colour | White | |
| Illuminated | No | |
| Actuator Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Contact DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Tactile | |
| Contact AC Voltage | 500V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | B3F | |
| IP Rating | IP00 | |
| Operating Force | 0.98N | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Contact Configuration SPST-NO | ||
Product Type Switch | ||
Terminal Type Through Hole | ||
Switch Operation On-Off | ||
Actuator Colour White | ||
Illuminated No | ||
Actuator Orientation Right Angle | ||
Mount Type Through Hole | ||
Contact DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Tactile | ||
Contact AC Voltage 500V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series B3F | ||
IP Rating IP00 | ||
Operating Force 0.98N | ||
- COO (Country of Origin):
- JP
The Omron Tactile switch B3F series is a precision-engineered input solution, Ideal for applications requiring reliable actuation in Compact spaces. Designed for versatility, it caters to diverse mounting configurations, including through-hole and radial options, while its gold-plated contacts enhance longevity and performance. With an ambient operating range of -25°C to +70°C, this switch is well-suited for various environments, ensuring consistent operation in demanding conditions. Its robust mechanical and electrical durability permits high-frequency usage, making it indispensable for modern electronic devices.
Extended mechanical durability of up to 10 million operations for select models
Tactile feedback mechanism for improved user experience
Gold-plated models available, offering superior contact reliability
RoHS Compliant, ensuring environmental considerations are met
Range of model types available, including high force and projected types
Vibration and shock resistance enhance reliability in dynamic environments
Related links
- Omron IP00 SPST 50mA 24 V, PCB
- Omron IP00 White Tactile Switch Square 500 V ac 24 V dc, Through Hole
- Omron Tactile Switch Button Through Hole, Through Hole
- Aratas IP00 White Tactile Switch Cap SPST 50mA 24 V dc, Through Hole
- Aratas IP00 White Tactile Switch Button SPST 50mA 24 V dc, Through Hole
- Aratas IP00 White Tactile Switch Plunger SPST 50mA 24 V dc, Through Hole
- Aratas IP00 Black Tactile Switch Plunger SPST 50mA 24 V dc, Through Hole
- Aratas IP00 Orange Tactile Switch Plunger SPST 50mA Through Hole
