TE Connectivity White Tactile Switch Round, SPST 50mA 24 V dc, PCB
- RS Stock No.:
- 787-406
- Mfr. Part No.:
- 2-1825955-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 2250 units)*
PHP23,176.35
(exc. VAT)
PHP25,957.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP23,176.35 | PHP10.301 |
*price indicative
- RS Stock No.:
- 787-406
- Mfr. Part No.:
- 2-1825955-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Through Hole-Solder | |
| Switch Operation | Off-On | |
| Actuator Colour | White | |
| Length | 6mm | |
| Width | 6mm | |
| Illuminated | No | |
| Minimum Operating Temperature | -35°C | |
| Actuator Style | Round | |
| Mount Type | PCB | |
| Actuator Orientation | Vertical | |
| Contact DC Voltage | 24V dc | |
| Switch Configuration | SPST | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 85°C | |
| Series | FSM | |
| Standards/Approvals | RoHS compliant | |
| Operating Force | 160g | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Through Hole-Solder | ||
Switch Operation Off-On | ||
Actuator Colour White | ||
Length 6mm | ||
Width 6mm | ||
Illuminated No | ||
Minimum Operating Temperature -35°C | ||
Actuator Style Round | ||
Mount Type PCB | ||
Actuator Orientation Vertical | ||
Contact DC Voltage 24V dc | ||
Switch Configuration SPST | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 85°C | ||
Series FSM | ||
Standards/Approvals RoHS compliant | ||
Operating Force 160g | ||
- COO (Country of Origin):
- CN
The TE Connectivity Tactile Switche is designed for High performance electronic circuits. This versatile solution excels in applications requiring reliable and accurate switching functions, ensuring optimal functionality across various systems.
Offers a low profile design for efficient space utilisation
Features gold contacts for enhanced conductivity and longevity
Supports standard positions ranging from 2 to 10 for flexibility
Designed for THT and SMT mounting styles, providing installation options
Ensures a wide operating temperature range of -30 to +85°C for adaptability
Related links
- MEC IP67 Black Tactile Switch Round PCB
- MEC IP67 Blue Tactile Switch Round PCB
- TE Connectivity White Tactile Switch Button SPST 50mA 24 V dc, Through Hole
- TE Connectivity White Tactile Switch Button SPST 50mA 24 V dc, Surface
- TE Connectivity White Tactile Switch Button SPST 50mA 24 V dc, Surface
- TE Connectivity Brown Tactile Switch Round SPST 50mA 24 V dc, PCB
- MEC IP67 White Tactile Switch Side Cap SPST 50mA 24 V dc, PCB
- TE Connectivity White Tactile Switch Rectangular Through Hole, Through Hole
