TE Connectivity IP67 Yellow Tactile Switch Top, 2.6 mm, SPST 50mA, 500 V 24 V, Surface Mount

This image is representative of the product range

Subtotal (1 reel of 1500 units)*

PHP37,898.72

(exc. VAT)

PHP42,446.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP37,898.72PHP25.266

*price indicative

RS Stock No.:
781-221
Mfr. Part No.:
2506465-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

J Lead

Switch Operation

SPST NO

Actuator Colour

Yellow

Length

6.2mm

Actuator Length

2.6mm

Width

6.2mm

Illuminated

No

Contact DC Voltage

24V

Mount Type

Surface Mount

Contact AC Voltage

500V

Actuator Orientation

Vertical

Minimum Operating Temperature

-40°C

Actuator Style

Top

Switch Configuration

SPST

Switch Contact Current

50mA

Maximum Operating Temperature

105°C

IP Rating

IP67

Series

STSA

Standards/Approvals

EU RoHS2.0

Operating Force

500g

Height

2.6mm

Mechanical Life

100000Cycles

COO (Country of Origin):
CN
The TE Connectivity Tactile switch is a high-quality electromechanical component designed for reliable tactile feedback and robust environmental protection across diverse applications.

IP67 sealed construction ensures reliability in harsh conditions

Customisation options for actuation force, height, and orientation enhance usability

Lifecycle durability suitable for both standard and high-cycle applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy