TE Connectivity IP67 Black Tactile Switch Top, 12.85 mm, SPST 50mA, 500 V 24 V, Through Hole
- RS Stock No.:
- 781-197P
- Mfr. Part No.:
- 2506474-2
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal 1 unit (supplied on a continuous strip)*
PHP465.63
(exc. VAT)
PHP521.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 50 unit(s) shipping from November 02, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP465.63 |
*price indicative
- RS Stock No.:
- 781-197P
- Mfr. Part No.:
- 2506474-2
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | J Lead | |
| Switch Operation | SPST NO | |
| Actuator Colour | Black | |
| Length | 8mm | |
| Actuator Length | 12.85mm | |
| Width | 8mm | |
| Illuminated | No | |
| Actuator Style | Top | |
| Actuator Orientation | Vertical | |
| Contact AC Voltage | 500V | |
| Contact DC Voltage | 24V | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | EU RoHS2.0 | |
| IP Rating | IP67 | |
| Series | STSD | |
| Operating Force | 260g | |
| Height | 12.85mm | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type J Lead | ||
Switch Operation SPST NO | ||
Actuator Colour Black | ||
Length 8mm | ||
Actuator Length 12.85mm | ||
Width 8mm | ||
Illuminated No | ||
Actuator Style Top | ||
Actuator Orientation Vertical | ||
Contact AC Voltage 500V | ||
Contact DC Voltage 24V | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals EU RoHS2.0 | ||
IP Rating IP67 | ||
Series STSD | ||
Operating Force 260g | ||
Height 12.85mm | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
