TE Connectivity IP67 White Tactile Switch Top, 3.5 mm, SPST 50mA, 500 V 24 V, Lead

This image is representative of the product range

Subtotal (1 reel of 1500 units)*

PHP36,494.75

(exc. VAT)

PHP40,874.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP36,494.75PHP24.33

*price indicative

RS Stock No.:
781-178
Mfr. Part No.:
2506471-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

J Lead

Switch Operation

SPST NO

Actuator Colour

White

Actuator Length

3.5mm

Length

6.45mm

Width

6.45mm

Illuminated

No

Contact AC Voltage

500V

Minimum Operating Temperature

-40°C

Contact DC Voltage

24V

Actuator Orientation

Vertical

Actuator Style

Top

Mount Type

Lead

Switch Contact Current

50mA

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS2.0

Series

STSB

IP Rating

IP67

Operating Force

180g

Height

3.5mm

Mechanical Life

3000000Cycles

COO (Country of Origin):
CN
The TE Connectivity Tactile switch offers reliable tactile feedback while ensuring superior environmental protection. Designed with a Compact footprint, it is Ideal for various applications requiring durability and precision in demanding conditions.

Offers an IP67 sealed construction for outstanding dust and water resistance

Features a low-profile design that enables seamless integration into Compact devices

Capable of withstanding high lifecycle demands, making it suitable for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy