C & K IP67 Orange Switch Round, SPST 50mA 32 V, Surface Mount
- RS Stock No.:
- 680-295
- Mfr. Part No.:
- KSC461JST1LFS
- Manufacturer:
- C & K
N
Subtotal (1 reel of 500 units)*
PHP14,357.98
(exc. VAT)
PHP16,080.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP14,357.98 | PHP28.716 |
*price indicative
- RS Stock No.:
- 680-295
- Mfr. Part No.:
- KSC461JST1LFS
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Product Type | Switch | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | Orange | |
| Length | 6.2mm | |
| Width | 6.2mm | |
| Illuminated | No | |
| Contact DC Voltage | 32V | |
| Mount Type | Surface Mount | |
| Actuator Style | Round | |
| Actuator Orientation | Vertical | |
| Minimum Operating Temperature | -40°C | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | Momentary | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Series | KSC | |
| Height | 5.2mm | |
| Operating Force | 6.25N | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Product Type Switch | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour Orange | ||
Length 6.2mm | ||
Width 6.2mm | ||
Illuminated No | ||
Contact DC Voltage 32V | ||
Mount Type Surface Mount | ||
Actuator Style Round | ||
Actuator Orientation Vertical | ||
Minimum Operating Temperature -40°C | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration Momentary | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Series KSC | ||
Height 5.2mm | ||
Operating Force 6.25N | ||
- COO (Country of Origin):
- FR
The C & K sealed tact switch for SMT is IP67 rated and features a 5.2mm high soft actuator. These switches meet the size and performance requirements for products with small surface areas while offering durability in harsh environments. They are resistant to vibration, shock, and moisture, making them Ideal for industrial, consumer, and automotive applications. The Compact design ensures reliable operation and versatility across a wide range of demanding use cases.
Positive adaptable tactile feeling
IP67 rated
Related links
- C & K IP67 Orange Switch Round Surface Mount
- C & K Orange Switch Round Surface Mount
- C & K IP67 Grey Tactile Switch Round Cap Surface Mount
- C & K IP60 Blue Switch Round Surface Mount
- C & K IP67 Orange Switch Surface
- C & K IP40 Grey Tactile Switch Round Cap Surface Mount
- C & K IP50 Black Slide Switch Round Cap Surface Mount
- C & K IP67 2.11 mm Surface, Surface Mount
