C & K Grey Tactile Switch Round, 9.9 mm, SPST-NO, Through Hole
- RS Stock No.:
- 678-620
- Mfr. Part No.:
- KSL0A411LFT
- Manufacturer:
- C & K
N
This image is representative of the product range
Subtotal (1 pack of 400 units)*
PHP19,721.29
(exc. VAT)
PHP22,087.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,721.29 | PHP49.303 |
*price indicative
- RS Stock No.:
- 678-620
- Mfr. Part No.:
- KSL0A411LFT
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | Grey | |
| Actuator Length | 9.9mm | |
| Length | 9mm | |
| Width | 9mm | |
| Illuminated | No | |
| Mount Type | Through Hole | |
| Actuator Orientation | Vertical | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 125°C | |
| Switch Configuration | SPST | |
| Series | KSL0A | |
| Standards/Approvals | No | |
| Height | 9.9mm | |
| Operating Force | 3N | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Tactile Switch | ||
Contact Configuration SPST-NO | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour Grey | ||
Actuator Length 9.9mm | ||
Length 9mm | ||
Width 9mm | ||
Illuminated No | ||
Mount Type Through Hole | ||
Actuator Orientation Vertical | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 125°C | ||
Switch Configuration SPST | ||
Series KSL0A | ||
Standards/Approvals No | ||
Height 9.9mm | ||
Operating Force 3N | ||
- COO (Country of Origin):
- FR
The C & K Sealed Tact Switch is designed for reliable performance in diverse environments, blending functionality with versatility. This switch offers a Compact footprint for efficient circuit design, Ideal for applications in automotive, industrial, and telecommunication sectors. Its cambered terminals ensure secure installation, while the robust construction guarantees excellent sealing to IP60 standards.
Sealed design provides excellent protection against dust and moisture
Cambered terminals ensure improved self retention for secure PCB attachment
RoHS compliant aligning with current environmental regulations
Double overmolding on Terminal enhances durability and reliability
Long operating life ensuring longevity and reduced maintenance needs
Related links
- C & K Grey Tactile Switch Round SPST 50mA Surface
- C & K Grey Tactile Switch Surface
- C & K IP40 Grey Tactile Switch Round Cap Surface Mount
- C & K IP67 Grey Tactile Switch Round Cap Surface Mount
- C & K IP40 Grey Tactile Switch Round Cap Surface Mount
- C & K IP40 Grey Tactile Switch Round Cap 12 V 32 V, Surface Mount
- C & K IP60 Black Tactile Switch SPST-NO 50mA, Through Hole
- C & K IP60 Tactile Switch Top SPST 50mA 32 V dc, Through Hole
