C & K Orange Tactile Switch, 9.5 mm, NO, SPST 50mA, Surface Mount, Through Hole
- RS Stock No.:
- 678-088
- Mfr. Part No.:
- PTS645TL95LFS
- Manufacturer:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-088
- Mfr. Part No.:
- PTS645TL95LFS
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | NO, SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | PC Pin | |
| Switch Operation | Momentary | |
| Actuator Colour | Orange | |
| Actuator Length | 9.5mm | |
| Length | 8.35mm | |
| Width | 6mm | |
| Mount Type | Surface Mount, Through Hole | |
| Actuator Orientation | Vertical | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | Momentary | |
| Switch Contact Current | 50mA | |
| Series | PTS645 | |
| Standards/Approvals | RoHS | |
| Operating Force | 260g | |
| Height | 13mm | |
| Mechanical Life | 100Operations | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration NO, SPST | ||
Product Type Tactile Switch | ||
Terminal Type PC Pin | ||
Switch Operation Momentary | ||
Actuator Colour Orange | ||
Actuator Length 9.5mm | ||
Length 8.35mm | ||
Width 6mm | ||
Mount Type Surface Mount, Through Hole | ||
Actuator Orientation Vertical | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration Momentary | ||
Switch Contact Current 50mA | ||
Series PTS645 | ||
Standards/Approvals RoHS | ||
Operating Force 260g | ||
Height 13mm | ||
Mechanical Life 100Operations | ||
- COO (Country of Origin):
- CN
The C & K Tact Switch is expertly designed to provide reliable momentary action in Compact consumer electronic applications. Built to meet RoHS compliance, it ensures compatibility with modern manufacturing standards while maintaining excellent performance through an impressive operational lifespan of up to 100,000 activations. With a temperature range of -20˚C to 85˚C, it is adept for use in both indoor and outdoor environments. This switch a dependable choice for users prioritising sustainability without compromising quality.
Compact size of 6 x 6 mm for efficient space utilisation
Electrical ratings include 50 mA at 12 V DC for reliable performance
Dielectric strength of 250 V AC minimum ensures safety and durability
Contact resistance of 100 mohm maximum initially promoting efficient operation
Easy build a switch concept facilitates customisation for specific needs
Environmental compliance aligns with industry standards for responsible manufacturing
Related links
- C & K Orange Tactile Switch NO Surface Mount
- APEM Brown Tactile Switch Stem SPST 50mA 12 V dc, Surface
- RAFI Green Tactile Switch Fixed
- RAFI Red Tactile Switch Fixed
- RAFI Yellow Tactile Switch Fixed
- C & K Orange Switch Round Surface Mount
- Wurth Elektronik IP67 Black 4.5 mm 250 V ac, Through Hole
- Aratas Orange Tactile Switch Plunger Through Hole
