RAFI Green Tactile Switch, 9.5 mm 30mA, Fixed

Temporarily out of stock
RS Stock No.:
524-311
Mfr. Part No.:
3.14.002.062/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Tactile Switch

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Colour

Green

Actuator Length

9.5mm

Length

9.5mm

Width

19mm

Illuminated

Yes

Minimum Operating Temperature

-25°C

Mount Type

Fixed

Maximum Operating Temperature

70°C

Switch Contact Current

30mA

Series

3.14.002.062/0000

Standards/Approvals

RoHS

Height

9.15mm

Operating Force

100N

COO (Country of Origin):
HU
The RAFI Indicator fields have a 19 mm grid spacing and are used under overlays in flat data entry keyboards as pure indicators. Different sizes are available, depending on the desired indicator shape.

Different sizes illuminated with 1-5 LEDs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy