RAFI Green Tactile Switch, 19 mm 30mA, Fixed
- RS Stock No.:
- 525-895
- Mfr. Part No.:
- 3.14.002.052/0000
- Manufacturer:
- RAFI
Subtotal (1 tube of 25 units)*
PHP18,562.50
(exc. VAT)
PHP20,790.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP18,562.50 | PHP742.50 |
*price indicative
- RS Stock No.:
- 525-895
- Mfr. Part No.:
- 3.14.002.052/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Tactile Switch | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Colour | Green | |
| Actuator Length | 19mm | |
| Length | 19mm | |
| Width | 19mm | |
| Illuminated | Yes | |
| Mount Type | Fixed | |
| Minimum Operating Temperature | -25°C | |
| Switch Contact Current | 30mA | |
| Maximum Operating Temperature | 70°C | |
| Series | 3.14.002.052/0000 | |
| Standards/Approvals | RoHS | |
| Operating Force | 100N | |
| Height | 9.15mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Tactile Switch | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Colour Green | ||
Actuator Length 19mm | ||
Length 19mm | ||
Width 19mm | ||
Illuminated Yes | ||
Mount Type Fixed | ||
Minimum Operating Temperature -25°C | ||
Switch Contact Current 30mA | ||
Maximum Operating Temperature 70°C | ||
Series 3.14.002.052/0000 | ||
Standards/Approvals RoHS | ||
Operating Force 100N | ||
Height 9.15mm | ||
- COO (Country of Origin):
- HU
The RAFI Indicator Fields are compact components with a 19 mm grid spacing, designed for use under overlays in flat data entry keyboards as visual indicators. With applications in industries like automotive, medical technology, and mechanical engineering, they are ideal for environments requiring precise measurement, control, and regulation systems.
Green Bezel Colour
Green Luminous Element Colour
THT Terminal
Full illumination LED
Related links
- RAFI Green Tactile Switch Fixed
- RAFI Red Tactile Switch Tactile Fixed
- RAFI Red Tactile Switch Fixed
- RAFI Green Tactile Switch Momentary 1 NO 30mA, PCB
- RAFI Green Tactile Switch 1 NO 250mA Fixed
- RAFI Blue Tactile Switch Fixed
- RAFI Green Tactile Switch Momentary 1 NO 0.1A, PCB
- RAFI Green Tactile Switch Tactile 1 NO 0.25A, PCB
