RAFI White Tactile Switch, 15 mm, 1 NO 100mA, 35 V ac 35 V dc, Panel
- RS Stock No.:
- 525-891
- Mfr. Part No.:
- 3.14.100.030/0000
- Manufacturer:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 525-891
- Mfr. Part No.:
- 3.14.100.030/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Contact Configuration | 1 NO | |
| Product Type | Tactile Switch | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Length | 15mm | |
| Actuator Length | 15mm | |
| Width | 15mm | |
| Illuminated | Yes | |
| Actuator Orientation | Top | |
| Contact DC Voltage | 35V dc | |
| Mount Type | Panel | |
| Contact AC Voltage | 35V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 100mA | |
| Switch Configuration | SPST NC | |
| Standards/Approvals | RoHS | |
| Series | 3.14.100.030/0000 | |
| Operating Force | 100N | |
| Height | 9.7mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Contact Configuration 1 NO | ||
Product Type Tactile Switch | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Length 15mm | ||
Actuator Length 15mm | ||
Width 15mm | ||
Illuminated Yes | ||
Actuator Orientation Top | ||
Contact DC Voltage 35V dc | ||
Mount Type Panel | ||
Contact AC Voltage 35V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 100mA | ||
Switch Configuration SPST NC | ||
Standards/Approvals RoHS | ||
Series 3.14.100.030/0000 | ||
Operating Force 100N | ||
Height 9.7mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- HU
The RAFI Tactile Switches feature a noticeable tactile click. They are suitable for various applications, including measurement-control-regulation, automotive, and electro-medical fields. These switches are designed for flat data entry keyboards, offering optional spot illumination and compatibility with RAFI RK 90 keycaps, providing durability and precision in operation. Their narrow key grid and low overall height make them ideal for modern, space-efficient designs.
White Bezel Colour
Blue Luminous Element Colour
Contact function 1 NO
Contact material Gold
Spot illumination 1 LED
Snap action contact
Related links
- RAFI White Tactile Switch 1 NO 100mA Panel
- RAFI White Tactile Switch 1 NO/1 NC 100mA Panel
- RAFI White Tactile Switch 1 NO 100mA Panel
- RAFI White Tactile Switch 1 NO 250mA Panel
- RAFI White Tactile Switch 1 NO 250000mA PCB
- RAFI White Tactile Switch 1 NO 250mA Panel
- RAFI Black Tactile Switch 1 NO 100mA Panel
- RAFI Red Tactile Switch 1 NO 100mA Panel
