Wurth Elektronik IP67 Grey Tactile Switch Tactile, 3 mm, SPST 50mA, 250 V ac, Surface
- RS Stock No.:
- 484-921
- Mfr. Part No.:
- 430773051825
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
PHP358.15
(exc. VAT)
PHP401.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP358.15 |
*price indicative
- RS Stock No.:
- 484-921
- Mfr. Part No.:
- 430773051825
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Colour | Grey | |
| Actuator Length | 3mm | |
| Width | 6mm | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Tactile | |
| Mount Type | Surface | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 85°C | |
| Series | WS-TASV | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS, REACH | |
| Operating Force | 250g | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Colour Grey | ||
Actuator Length 3mm | ||
Width 6mm | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Tactile | ||
Mount Type Surface | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 85°C | ||
Series WS-TASV | ||
IP Rating IP67 | ||
Standards/Approvals RoHS, REACH | ||
Operating Force 250g | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik IP67 Grey Tactile Switch Tactile SPST 50mA Surface
- Wurth Elektronik IP67 White Tactile Switch Tactile SPST 50mA Surface
- Wurth Elektronik IP67 Black Tactile Switch Tactile SPST 50mA Surface
- Wurth Elektronik IP67 Tactile Switch Tactile SPST 50mA Surface
- Wurth Elektronik IP67 Black 3 mm 250 V ac, Surface
- Wurth Elektronik IP67 Black Tactile Switch Tactile SPST 50mA Surface
- Wurth Elektronik IP67 Black Tactile Switch Tactile SPST 50mA Surface
- Wurth Elektronik IP67 White Tactile Switch Tactile SPST 50mA Surface
