Wurth Elektronik IP67 Tactile Switch Tactile, 3 mm, SPST 50mA, 250 V ac, Surface
- RS Stock No.:
- 485-844
- Mfr. Part No.:
- 434121043836
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 485-844
- Mfr. Part No.:
- 434121043836
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Length | 3mm | |
| Width | 3.5mm | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Tactile | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 50mA | |
| IP Rating | IP67 | |
| Standards/Approvals | REACH, RoHS | |
| Series | WS-TASV | |
| Operating Force | 360g | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Length 3mm | ||
Width 3.5mm | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Tactile | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 50mA | ||
IP Rating IP67 | ||
Standards/Approvals REACH, RoHS | ||
Series WS-TASV | ||
Operating Force 360g | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik IP67 Black 3 mm 250 V ac, Surface
- Wurth Elektronik IP67 Tactile Switch Tactile SPST 50mA Surface
- Wurth Elektronik IP67 White Tactile Switch Tactile SPST 50mA Surface
- Wurth Elektronik IP67 Grey Tactile Switch Tactile SPST 50mA Surface
- Wurth Elektronik IP67 Black Tactile Switch Tactile SPST 50mA Surface
- Wurth Elektronik IP67 Black Tactile Switch Tactile SPST 50mA Surface
- Wurth Elektronik IP67 Black Tactile Switch Tactile SPST 50mA Surface
- Wurth Elektronik IP67 White Tactile Switch Tactile SPST 50mA Surface
